Keywords:





SENSOR FLOAT BUNA N 1/8"NPT - 01807

Digi-Key Part Number 376-1028-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number01807
DescriptionSENSOR FLOAT BUNA N 1/8"NPT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information01807
VendorGems Sensors Inc
CategorySensors, Transducers
Output ConfigurationSPST-NC/NO, 20VA
Current *
Material - Housing & Prism316 Stainless Steel, Buna N
Mounting TypeMale 1/8" (3.18mm) NPT
TypeLiquid
Operating Temperature-40°C ~ 110°C
Voltage Rating-
Minimum Liquid Specific Gravity.75
Switch Actuation Level7/8" (22.23mm)
Other Names 01807
01807
376 1028 ND
3761028ND
376-1028

01807 Specification Sheet

Image of SENSOR FLOAT BUNA N 1/8"NPT - 01807

SENSOR FLOAT BUNA N 1/8"NPT - 01807 (376-1028-ND)

Related parts :
SENSOR FLOAT BUNA N 1/8"NPT - 01807
 Order 'sensor float buna n 1/8"npt - 01807' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1028-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
 Order 'sensor float buna n 1/8"npt - 76707' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1011-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01701
 Order 'sensor float buna n 1/8"npt - 01701' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1020-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01702
 Order 'sensor float buna n 1/8"npt - 01702' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1021-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01801
 Order 'sensor float buna n 1/8"npt - 01801' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1026-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 35651
 Order 'sensor float buna n 1/8"npt - 35651' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1027-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01901
 Order 'sensor float buna n 1/4"npt - 01901' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1029-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 35676
 Order 'sensor float buna n 1/4"npt - 35676' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1030-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01907
 Order 'sensor float buna n 1/4"npt - 01907' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1031-ND.
SENSOR FLOAT BUNA N 1/2"NPT - 30288
 Order 'sensor float buna n 1/2"npt - 30288' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1038-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57143
 Order 'sensor float buna n 1/4"npt - 57143' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1050-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57144
 Order 'sensor float buna n 1/4"npt - 57144' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1051-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
 Order 'sensor float polys 1/8"npt - 42295' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
 Order 'sensor float polyp 1/8"npt - 142505' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
 Order 'sensor float polyp 1/8"npt - 116826' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.

Send this link via E-Mail
Help With This Screen

SENSOR FLOAT BUNA N 1/8"NPT - 01807
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR FLOAT BUNA N 1/8"NPT - 01801 Next: SENSOR FLOAT BUNA N 1/8"NPT - 35651
SENSOR FLOAT BUNA N 1/8"NPT - 01807