SENSOR FLOAT 316SS 1/8"NPT - 01755 - Sensors, Transducers
| Digi-Key Part Number | 376-1024-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 01755 | |||
| Description | SENSOR FLOAT 316SS 1/8"NPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01755 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Output Configuration | SPST-NC/NO, 20VA |
| Current | * |
| Material - Housing & Prism | 316 Stainless Steel |
| Mounting Type | Male 1/8" (3.18mm) NPT |
| Type | Liquid |
| Operating Temperature | -40°C ~ 148.9°C |
| Voltage Rating | - |
| Minimum Liquid Specific Gravity | .90 |
| Switch Actuation Level | 37/64" (14.68mm) NO, 53/64" (0.828mm) NC |
| Other Names |
01755 01755 376 1024 ND 3761024ND 376-1024 |
01755 Specification Sheet
SENSOR FLOAT 316SS 1/8"NPT - 01755 (376-1024-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR FLOAT 316SS 1/8"NPT - 01755
Order 'sensor float 316ss 1/8"npt - 01755' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1024-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01750
Order 'sensor float 316ss 1/8"npt - 01750' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1022-ND.
SENSOR FLOAT 316SS 1/8"NPT - 79990
Order 'sensor float 316ss 1/8"npt - 79990' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1023-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
Order 'sensor float polys 1/8"npt - 42295' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
Order 'sensor float polyp 1/8"npt - 142505' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
Order 'sensor float polyp 1/8"npt - 116826' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
Order 'sensor float buna n 1/8"npt - 76707' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1011-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01701
Order 'sensor float buna n 1/8"npt - 01701' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1020-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01702
Order 'sensor float buna n 1/8"npt - 01702' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1021-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01801
Order 'sensor float buna n 1/8"npt - 01801' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1026-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 35651
Order 'sensor float buna n 1/8"npt - 35651' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1027-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01807
Order 'sensor float buna n 1/8"npt - 01807' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1028-ND.
SENSOR FLOAT 316SS 1/2"NPT - 30290
Order 'sensor float 316ss 1/2"npt - 30290' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1039-ND.
SENSOR FLOAT 316SS 3/8"-24 - 117716
Order 'sensor float 316ss 3/8"-24 - 117716' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1025-ND.
SENSOR FLOAT 316SS 1/2"NPT - 113820
Order 'sensor float 316ss 1/2"npt - 113820' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1034-ND.
Send this link via E-Mail
Help With This Screen
