6.8µF Tantalum Capacitor AVX Corporation Radial 20V TAP685K020SCS
CAP TANTALUM 6.8UF 20V 10% RAD - TAP685K020SCS - Capacitors
| Digi-Key Part Number | 478-1920-ND |
1 10 100 1000 5000 10000 |
.65000 .55500 .43480 .27750 .25900 .24050 |
Extended Price
0.65 5.55 43.48 277.50 1295.00 2405.00 |
| Manufacturer Part Number | TAP685K020SCS | |||
| Description | CAP TANTALUM 6.8UF 20V 10% RAD | |||
| Quantity Available | 328 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP685K020SCS |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.098" (2.50mm) |
| ESR (Equivalent Series Resistance) | 3.600 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP685K020SCS TAP685K020SCS 478 1920 ND 4781920ND 478-1920 |
TAP685K020SCS Specification Sheet
CAP TANTALUM 6.8UF 20V 10% RAD - TAP685K020SCS (478-1920-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor AVX Corporation Radial 20V TAP685K020SCS6.8µF Tantalum Capacitor AVX Corporation Radial 20V TAP685K020SCS
Order 'cap tantalum 6.8uf 20v 10% rad - TAP685K020SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1920-ND.
68µF Tantalum Capacitor AVX Corporation Radial 20V TAP686K020CCS
Order 'cap tantalum 68uf 20v 10% rad - TAP686K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1927-ND.
1.0µF Tantalum Capacitor AVX Corporation Radial 20V TAP105K020SCS
Order 'cap tantalum 1uf 20v 10% rad - TAP105K020SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1833-ND.
10µF Tantalum Capacitor AVX Corporation Radial 20V TAP106K020SCS
Order 'cap tantalum 10uf 20v 10% rad - TAP106K020SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1840-ND.
6.8µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 20V TAJB685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJB685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1694-1-ND.
6.8µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 20V TAJB685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJB685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1694-2-ND.
6.8µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 20V TAJC685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJC685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1719-1-ND.
6.8µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 20V TAJC685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJC685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1719-2-ND.
6.8µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 20V TAJC685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJC685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1719-6-ND.
68µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 20V TAJD686K020RNJ
Order 'cap tantalum 68uf 20v 10% smd - TAJD686K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1745-1-ND.
68µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 20V TAJD686K020RNJ
Order 'cap tantalum 68uf 20v 10% smd - TAJD686K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1745-2-ND.
68µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 20V TAJD686K020RNJ
Order 'cap tantalum 68uf 20v 10% smd - TAJD686K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1745-6-ND.
100µF Tantalum Capacitor AVX Corporation Radial 20V TAP107K020CCS
Order 'cap tantalum 100uf 20v 10% rad - TAP107K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1847-ND.
1.5µF Tantalum Capacitor AVX Corporation Radial 20V TAP155K020SCS
Order 'cap tantalum 1.5uf 20v 10% rad - TAP155K020SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1851-ND.
15µF Tantalum Capacitor AVX Corporation Radial 20V TAP156K020SCS
Order 'cap tantalum 15uf 20v 10% rad - TAP156K020SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1858-ND.
Options for 6.8µF Tantalum Capacitor AVX Corporation Radial 20V TAP685K020SCS
Send this link via E-Mail
Help With This Screen
