SENSOR FLOAT BUNA N 1/8"NPT - 01701 - Sensors, Transducers
| Digi-Key Part Number | 376-1020-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 01701 | |||
| Description | SENSOR FLOAT BUNA N 1/8"NPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01701 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Output Configuration | SPST-NC/NO, 20VA |
| Current | * |
| Material - Housing & Prism | Brass, Buna N |
| Mounting Type | Male 1/8" (3.18mm) NPT |
| Type | Liquid |
| Operating Temperature | -40°C ~ 149°C |
| Voltage Rating | - |
| Minimum Liquid Specific Gravity | .45 |
| Switch Actuation Level | 9/16" (14.29mm) NO, 13/16" (20.64mm) NC |
| Other Names |
01701 01701 376 1020 ND 3761020ND 376-1020 |
01701 Specification Sheet
SENSOR FLOAT BUNA N 1/8"NPT - 01701 (376-1020-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR FLOAT BUNA N 1/8"NPT - 01701
Order 'sensor float buna n 1/8"npt - 01701' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1020-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
Order 'sensor float buna n 1/8"npt - 76707' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1011-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01702
Order 'sensor float buna n 1/8"npt - 01702' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1021-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01801
Order 'sensor float buna n 1/8"npt - 01801' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1026-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 35651
Order 'sensor float buna n 1/8"npt - 35651' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1027-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01807
Order 'sensor float buna n 1/8"npt - 01807' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1028-ND.
SENSOR FLOAT BUNA N 1/2"NPT - 30288
Order 'sensor float buna n 1/2"npt - 30288' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1038-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
Order 'sensor float polys 1/8"npt - 42295' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
Order 'sensor float polyp 1/8"npt - 142505' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
Order 'sensor float polyp 1/8"npt - 116826' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01750
Order 'sensor float 316ss 1/8"npt - 01750' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1022-ND.
SENSOR FLOAT 316SS 1/8"NPT - 79990
Order 'sensor float 316ss 1/8"npt - 79990' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1023-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01755
Order 'sensor float 316ss 1/8"npt - 01755' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1024-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01901
Order 'sensor float buna n 1/4"npt - 01901' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1029-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 35676
Order 'sensor float buna n 1/4"npt - 35676' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1030-ND.
Send this link via E-Mail
Help With This Screen
