SENSOR FLOAT SW POLYP 5/8"-11 - 165800
Float, Level SENSOR FLOAT SW POLYP 5/8"-11 - 165800
| Digi-Key Part Number | 376-1018-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 165800 | |||
| Description | SENSOR FLOAT SW POLYP 5/8"-11 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 165800 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Output Configuration | SPST-NC/NO, 20VA |
| Current | * |
| Material - Housing & Prism | Polypropylene |
| Mounting Type | Non-Thread |
| Type | Liquid |
| Operating Temperature | -40°C ~ 107.2°C |
| Voltage Rating | - |
| Minimum Liquid Specific Gravity | .55 |
| Switch Actuation Level | - |
| Other Names |
165800 165800 376 1018 ND 3761018ND 376-1018 |
165800 Specification Sheet
SENSOR FLOAT SW POLYP 5/8"-11 - 165800 (376-1018-ND)
Related parts Float, Level SENSOR FLOAT SW POLYP 5/8"-11 - 165800SENSOR FLOAT SW POLYP 5/8"-11 - 165800
Order 'sensor float sw polyp 5/8"-11 - 165800' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1018-ND.
SENSOR FLOAT SW POLYP 5/8"-11 - 164520
Order 'sensor float sw polyp 5/8"-11 - 164520' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1012-ND.
SENSOR FLOAT SW POLYP 1/2"NPT - 131100
Order 'sensor float sw polyp 1/2"npt - 131100' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1013-ND.
SENSOR FLOAT SW POLYP 1/2"NPT - 160450
Order 'sensor float sw polyp 1/2"npt - 160450' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1016-ND.
SENSOR COUPLING 316SS 5/8"-24NEF - 3B3B
Order 'sensor coupling 316ss 5/8"-24nef - 3B3B' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1068-ND.
SENSOR FLOAT SW NYLON 1/2"NPT - 140620
Order 'sensor float sw nylon 1/2"npt - 140620' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1014-ND.
SENSOR FLOAT SW VERSA 1/2"NPT - 177100
Order 'sensor float sw versa 1/2"npt - 177100' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1015-ND.
SENSOR FLOAT SW NYLON 1/2"NPT - 160460
Order 'sensor float sw nylon 1/2"npt - 160460' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1017-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
Order 'sensor float sw 316ss 1/2"npt - 164870' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1019-ND.
SENSOR MAG SW 20G STNDRD 8-TSSOP - AD004-00E
Order 'sensor mag sw 20g stndrd 8-tssop - AD004-00E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number AD004-00E-ND.
TAPE DBL SIDED FOAM 1/8 X 5/8" - 4008-5/8"X36YD
Order 'tape dbl sided foam 1/8 x 5/8" - 4008-5/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-5/8"X36YD-ND.
TAPE DBL SIDED FOAM 1/32 X 5/8" - 4032-5/8"X72YD
Order 'tape dbl sided foam 1/32 x 5/8" - 4032-5/8"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-5/8"X72YD-ND.
TAPE POLYIMIDE FILM 5/8"X 36YD - 5413 AMBER, 5/8 IN X 36 Y
Order 'tape polyimide film 5/8"x 36yd - 5413 AMBER, 5/8 IN X 36 Y' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 5/8 IN X 36 Y-ND.
TAPE UHMW POLY FILM 5/8"X 18YD - 5423-5/8"X18YD
Order 'tape uhmw poly film 5/8"x 18yd - 5423-5/8"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5423-5/8"X18YD-ND.
TAPE POLY THERMOSETTING 5/8" YEL - 56-YELLOW-5/8"X72YD*
Order 'tape poly thermosetting 5/8" yel - 56-YELLOW-5/8"X72YD*' online from Digi-Key. Manufactured by 3M. Digi-Key part number 56-YELLOW-5/8"X72YD*-ND.
Options for Float, Level SENSOR FLOAT SW POLYP 5/8"-11 - 165800
Send this link via E-Mail
Help With This Screen
