SENSOR FLOAT SW VERSA 1/2"NPT - 177100 - Sensors, Transducers
| Digi-Key Part Number | 376-1015-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 177100 | |||
| Description | SENSOR FLOAT SW VERSA 1/2"NPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 177100 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Output Configuration | SPST-NC/NO, 20VA |
| Current | * |
| Material - Housing & Prism | Versiplast |
| Mounting Type | Male 1/2" (12.7mm) NPT |
| Type | Liquid |
| Operating Temperature | - |
| Voltage Rating | - |
| Minimum Liquid Specific Gravity | .80 |
| Switch Actuation Level | - |
| Other Names |
177100 177100 376 1015 ND 3761015ND 376-1015 |
177100 Specification Sheet
SENSOR FLOAT SW VERSA 1/2"NPT - 177100 (376-1015-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR FLOAT SW VERSA 1/2"NPT - 177100
Order 'sensor float sw versa 1/2"npt - 177100' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1015-ND.
SENSOR FLOAT SW POLYP 1/2"NPT - 131100
Order 'sensor float sw polyp 1/2"npt - 131100' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1013-ND.
SENSOR FLOAT SW NYLON 1/2"NPT - 140620
Order 'sensor float sw nylon 1/2"npt - 140620' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1014-ND.
SENSOR FLOAT SW POLYP 1/2"NPT - 160450
Order 'sensor float sw polyp 1/2"npt - 160450' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1016-ND.
SENSOR FLOAT SW NYLON 1/2"NPT - 160460
Order 'sensor float sw nylon 1/2"npt - 160460' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1017-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
Order 'sensor float sw 316ss 1/2"npt - 164870' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1019-ND.
SENSOR FLOAT BUNA N 1/2"NPT - 30288
Order 'sensor float buna n 1/2"npt - 30288' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1038-ND.
SENSOR FLOW .5 GPM 1/2" NPT - 135805
Order 'sensor flow .5 gpm 1/2" npt - 135805' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1148-ND.
CABLE GLAND 1/2" NPT PLAST IP68 - 1772550000
Order 'cable gland 1/2" npt plast ip68 - 1772550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772550000-ND.
CABLE GLAND 1/2" NPT PLAST IP68 - 1772560000
Order 'cable gland 1/2" npt plast ip68 - 1772560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772560000-ND.
CABLE LOCKNUT 1/2" NPT BRASS - 1778550000
Order 'cable locknut 1/2" npt brass - 1778550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778550000-ND.
SENSOR FLOAT 316SS 1/2"NPT - 113820
Order 'sensor float 316ss 1/2"npt - 113820' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1034-ND.
SENSOR FLOAT 316SS 1/2"NPT - 30290
Order 'sensor float 316ss 1/2"npt - 30290' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1039-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57143
Order 'sensor float buna n 1/4"npt - 57143' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1050-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57144
Order 'sensor float buna n 1/4"npt - 57144' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1051-ND.
Send this link via E-Mail
Help With This Screen
