SENSOR LEVEL FLOAT M8 - LS01-1A66-PA-500W - Sensors, Transducers
Float, Level SENSOR LEVEL FLOAT M8 - LS01-1A66-PA-500W
| Digi-Key Part Number | 374-1000-ND |
1 10 50 100 250 500 |
17.42000 15.54400 12.59600 10.72000 8.89760 7.50400 |
Extended Price
17.42 155.44 629.80 1072.00 2224.40 3752.00 |
| Manufacturer Part Number | LS01-1A66-PA-500W | |||
| Description | SENSOR LEVEL FLOAT M8 | |||
| Quantity Available | 68 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LS01-1A66-PA-500W |
| Vendor | MEDER electronic |
| Category | Sensors, Transducers |
| Output Configuration | SPST-NO, 500mA |
| Current | - |
| Material - Housing & Prism | Polyamide |
| Mounting Type | Panel Mount |
| Type | Liquid |
| Operating Temperature | -20°C ~ 90°C |
| Voltage Rating | 200V |
| Minimum Liquid Specific Gravity | - |
| Switch Actuation Level | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LS01 1A66 PA 500W LS011A66PA500W 374 1000 ND 3741000ND 374-1000 |
LS01-1A66-PA-500W Specification Sheet
SENSOR LEVEL FLOAT M8 - LS01-1A66-PA-500W (374-1000-ND) - Sensors, Transducers
Related parts Float, Level SENSOR LEVEL FLOAT M8 - LS01-1A66-PA-500WSENSOR LEVEL FLOAT M8 - LS01-1A66-PA-500W
Order 'sensor level float m8 - LS01-1A66-PA-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1000-ND.
SENSOR LEVEL FLOAT M10 - LS02-1A66-PA-500W
Order 'sensor level float m10 - LS02-1A66-PA-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1001-ND.
SENSOR LEVEL FLOAT M10 - LS02-1B66-PA-500W
Order 'sensor level float m10 - LS02-1B66-PA-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number LS02-1B66-PA-500W-ND.
SENSOR LEVEL FLOAT SPST-NC - LS01-1B66-PA-500W
Order 'sensor level float spst-nc - LS01-1B66-PA-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1057-ND.
SENSOR LEVEL HORIZ LIQUID M16 - LS03-1A66-PA-500W
Order 'sensor level horiz liquid m16 - LS03-1A66-PA-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1002-ND.
SENSOR LEVEL FLOAT SPST-NC M - LS04-1B66-PP-BV15757
Order 'sensor level float spst-nc m - LS04-1B66-PP-BV15757' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number LS04-1B66-PP-BV15757-ND.
SENSOR LEVEL VERTICAL POLYPROP - RSF14Y100RF
Order 'sensor level vertical polyprop - RSF14Y100RF' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1561-ND.
SENSOR LEVEL VERTICAL PPS - RSF16Y100RF
Order 'sensor level vertical pps - RSF16Y100RF' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1562-ND.
SENSOR MAGNETIC THREAD W/CABLE - MK11-1A66B-500W
Order 'sensor magnetic thread w/cable - MK11-1A66B-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1006-ND.
SENSOR MAGNETIC THREAD W/CABLE - MK11-1A66C-500W
Order 'sensor magnetic thread w/cable - MK11-1A66C-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1007-ND.
SENSOR MAGNETIC REED FLAT PACK - MK04-1A66B-500W
Order 'sensor magnetic reed flat pack - MK04-1A66B-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1115-ND.
SENSOR MAGNETIC REED FLAT PACK - MK4-1B90C-500W
Order 'sensor magnetic reed flat pack - MK4-1B90C-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number MK4-1B90C-500W-ND.
SENSOR MAGNETIC REED FLAT PACK - MK4-1C90C-500W
Order 'sensor magnetic reed flat pack - MK4-1C90C-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number MK4-1C90C-500W-ND.
SENSOR MAGNETIC REED FLAT PACK - MK05-1A66B-500W
Order 'sensor magnetic reed flat pack - MK05-1A66B-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number MK05-1A66B-500W-ND.
SENSOR MAGNETIC REED FLAT PACK - MK05-1A66C-500W
Order 'sensor magnetic reed flat pack - MK05-1A66C-500W' online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number MK05-1A66C-500W-ND.
Options for Float, Level SENSOR LEVEL FLOAT M8 - LS01-1A66-PA-500W
Send this link via E-Mail
Help With This Screen
