CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T61
| Digi-Key Part Number | Z1125-ND |
1 25 50 100 |
252.32000 236.55000 220.78000 205.01000 |
Extended Price
252.32 5913.75 11039.00 20501.00 |
| Manufacturer Part Number | E32-T61 | |||
| Description | CABLE FIBER OPTIC FOR AMP 2PC PT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | E32-T61 |
| Vendor | Omron Industrial Automation |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Transmissive |
| Sensing Distance | 5.90 in [Max] |
| Cable Length | 2.000 m [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 300 °C [Max] |
| Shell Thread | 4.0 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E32 T61 E32T61 Z1125 ND Z1125ND Z1125 |
CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T61 (Z1125-ND)
Related parts:CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T61
Order 'cable fiber optic for amp 2pc pt - E32-T61' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1125-ND.
CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T14L
Order 'cable fiber optic for amp 2pc pt - E32-T14L' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1124-ND.
MOUNT CABLE FIBER OPTIC - 810005
Order 'mount cable fiber optic - 810005' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number 810005-ND.
CABLE FIBER OPTIC 1X1 .5MM - IF-C-E1500
Order 'cable fiber optic 1x1 .5mm - IF-C-E1500' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-E1500-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-D24
Order 'cable fiber optic amplifiers - E32-D24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1118-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-D32
Order 'cable fiber optic amplifiers - E32-D32' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1119-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-DC200
Order 'cable fiber optic amplifiers - E32-DC200' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1120-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-DC200E
Order 'cable fiber optic amplifiers - E32-DC200E' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1121-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-CC200
Order 'cable fiber optic amplifiers - E32-CC200' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1122-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-TC200A
Order 'cable fiber optic amplifiers - E32-TC200A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1123-ND.
CABLE FIBER OPTIC HI TEMP 2M - E32-D61
Order 'cable fiber optic hi temp 2m - E32-D61' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1187-ND.
CABLE FIBER OPTIC THRU BEM M4 - E32-TC200
Order 'cable fiber optic thru bem m4 - E32-TC200' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1188-ND.
FIBER OPTIC CABLE W/THREADED END - E32-D11
Order 'fiber optic cable w/threaded end - E32-D11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number E32-D11-ND.
FIBER OPTIC CABLE ST CONN 10M - IF-640-10-0
Order 'fiber optic cable st conn 10m - IF-640-10-0' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-640-10-0-ND.
CABLE FIBER OPTIC PLAS (METERS) - A1700-10
Order 'cable fiber optic plas (meters) - A1700-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1700-10-ND.
Send this link via E-Mail
Help With This Screen