SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A41
| Digi-Key Part Number | Z1115-ND |
1 25 50 100 |
135.17000 125.16000 116.81600 108.47200 |
Extended Price
135.17 3129.00 5840.80 10847.20 |
| Manufacturer Part Number | E3X-A41 | |||
| Description | SENSOR PHOTO AMP USE W/E32 FIBER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3X-A41 |
| Vendor | Omron Industrial Automation |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Fiber Optic Amplifier |
| Supply Voltage | 10.00 VDC [Min] |
| Supply Voltage | 30.00 VDC [Max] |
| Output Type | PNP |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
E3X A41 E3XA41 Z1115 ND Z1115ND Z1115 |
SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A41 (Z1115-ND)
Related parts:SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A41
Order 'sensor photo amp use w/e32 fiber - E3X-A41' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1115-ND.
SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A11
Order 'sensor photo amp use w/e32 fiber - E3X-A11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1114-ND.
SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A21
Order 'sensor photo amp use w/e32 fiber - E3X-A21' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1116-ND.
SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A51
Order 'sensor photo amp use w/e32 fiber - E3X-A51' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1117-ND.
SENSOR PHOTO AMP FIBEROPTIC NPN - E3X-NH11
Order 'sensor photo amp fiberoptic npn - E3X-NH11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1110-ND.
SENSOR PHOTO AMP FIBEROPTIC PNP - E3X-NH41
Order 'sensor photo amp fiberoptic pnp - E3X-NH41' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1111-ND.
SENSOR PHOTO AMP FIBEROPTC W/TMR - E3X-NH21
Order 'sensor photo amp fiberoptc w/tmr - E3X-NH21' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1112-ND.
SENSOR PHOTO AMP FIBEROPTC W/TMR - E3X-NH51
Order 'sensor photo amp fiberoptc w/tmr - E3X-NH51' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1113-ND.
SENSOR PHOTO AMP THRU-BEM 48'NPN - E3Z-T61
Order 'sensor photo amp thru-bem 48'npn - E3Z-T61' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1106-ND.
SENSOR PHOTO AMP RETRO 13'NPN - E3Z-R61
Order 'sensor photo amp retro 13'npn - E3Z-R61' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1107-ND.
SENSOR PHOTO AMP DIFFUSE 39" NPN - E3Z-D62
Order 'sensor photo amp diffuse 39" npn - E3Z-D62' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1109-ND.
CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T14L
Order 'cable fiber optic for amp 2pc pt - E32-T14L' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1124-ND.
CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T61
Order 'cable fiber optic for amp 2pc pt - E32-T61' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1125-ND.
SENSOR PHOTO M18 NPN DIFFUSE DC - E3F2-DS10C4-N
Order 'sensor photo m18 npn diffuse dc - E3F2-DS10C4-N' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1087-ND.
SENSOR PHOTO M18 NPN DIFFUSE AC - E3F2-DS10Z1-N
Order 'sensor photo m18 npn diffuse ac - E3F2-DS10Z1-N' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1088-ND.
Send this link via E-Mail
Help With This Screen