SENSOR PHOTO AMP FIBEROPTC W/TMR - E3X-NH21
| Digi-Key Part Number | Z1112-ND |
1 25 50 100 |
210.93000 195.30240 182.28220 169.26200 |
Extended Price
210.93 4882.56 9114.11 16926.20 |
| Manufacturer Part Number | E3X-NH21 | |||
| Description | SENSOR PHOTO AMP FIBEROPTC W/TMR | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3X-NH21 |
| Vendor | Omron Industrial Automation |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Fiber Optic Amplifier |
| Supply Voltage | 12.00 VDC [Min] |
| Supply Voltage | 24.00 VDC [Max] |
| Output Type | NPN |
| Special Features | Delay Off |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
E3X NH21 E3XNH21 Z1112 ND Z1112ND Z1112 |
SENSOR PHOTO AMP FIBEROPTC W/TMR - E3X-NH21 (Z1112-ND)
Related parts:SENSOR PHOTO AMP FIBEROPTC W/TMR - E3X-NH21
Order 'sensor photo amp fiberoptc w/tmr - E3X-NH21' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1112-ND.
SENSOR PHOTO AMP FIBEROPTC W/TMR - E3X-NH51
Order 'sensor photo amp fiberoptc w/tmr - E3X-NH51' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1113-ND.
SENSOR PHOTO AMP FIBEROPTIC NPN - E3X-NH11
Order 'sensor photo amp fiberoptic npn - E3X-NH11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1110-ND.
SENSOR PHOTO AMP FIBEROPTIC PNP - E3X-NH41
Order 'sensor photo amp fiberoptic pnp - E3X-NH41' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1111-ND.
SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A11
Order 'sensor photo amp use w/e32 fiber - E3X-A11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1114-ND.
SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A41
Order 'sensor photo amp use w/e32 fiber - E3X-A41' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1115-ND.
SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A21
Order 'sensor photo amp use w/e32 fiber - E3X-A21' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1116-ND.
SENSOR PHOTO AMP USE W/E32 FIBER - E3X-A51
Order 'sensor photo amp use w/e32 fiber - E3X-A51' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1117-ND.
SENSOR PHOTO AMP THRU-BEM 48'NPN - E3Z-T61
Order 'sensor photo amp thru-bem 48'npn - E3Z-T61' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1106-ND.
SENSOR PHOTO AMP RETRO 13'NPN - E3Z-R61
Order 'sensor photo amp retro 13'npn - E3Z-R61' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1107-ND.
SENSOR PHOTO AMP DIFFUSE 39" NPN - E3Z-D62
Order 'sensor photo amp diffuse 39" npn - E3Z-D62' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1109-ND.
SENSOR PHOTO M18 NPN DIFFUSE DC - E3F2-DS10C4-N
Order 'sensor photo m18 npn diffuse dc - E3F2-DS10C4-N' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1087-ND.
SENSOR PHOTO M18 NPN DIFFUSE AC - E3F2-DS10Z1-N
Order 'sensor photo m18 npn diffuse ac - E3F2-DS10Z1-N' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1088-ND.
SENSOR PHOTO M18 NPN RETRO DC - E3F2-R2C4
Order 'sensor photo m18 npn retro dc - E3F2-R2C4' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1089-ND.
SENSOR PHOTO M18 LT-ON RETRO AC - E3F2-R2Z1
Order 'sensor photo m18 lt-on retro ac - E3F2-R2Z1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1090-ND.
Send this link via E-Mail
Help With This Screen