PROBE 1 FOOT 1/4" THREADED ROD - 3R1C0
| Digi-Key Part Number | 376-1077-ND |
1 10 100 |
7.95000 7.30400 5.61000 |
Extended Price
7.95 73.04 561.00 |
| Manufacturer Part Number | 3R1C0 | |||
| Description | PROBE 1 FOOT 1/4" THREADED ROD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 3R1C0 |
| Vendor | Gems Sensors |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Electrode |
| Body Material | Stainless Steel |
| Diameter | 0.2500 in [Nom] |
| Length | 1.000 ft [Nom] |
| Male Thread | 1/4" - 20 UNC |
| Other Names |
3R1C0 3R1C0 376 1077 ND 3761077ND 376-1077 |
PROBE 1 FOOT 1/4" THREADED ROD - 3R1C0 (376-1077-ND)
Related parts:PROBE 1 FOOT 1/4" THREADED ROD - 3R1C0
Order 'probe 1 foot 1/4" threaded rod - 3R1C0' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1077-ND.
PROBE 3 FOOT 1/4" THREADED ROD - 3R3C0
Order 'probe 3 foot 1/4" threaded rod - 3R3C0' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1078-ND.
SENSOR FLOW 1 GPM 1"NPT SPDT - 27052
Order 'sensor flow 1 gpm 1"npt spdt - 27052' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1135-ND.
SENSOR COUPLING 1 PROBE 1"NPT - 3E1B
Order 'sensor coupling 1 probe 1"npt - 3E1B' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1069-ND.
SENSOR COUPLING 1 PROBE 1"NPT - 3E1A
Order 'sensor coupling 1 probe 1"npt - 3E1A' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1073-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01901
Order 'sensor float buna n 1/4"npt - 01901' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1029-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 35676
Order 'sensor float buna n 1/4"npt - 35676' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1030-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01907
Order 'sensor float buna n 1/4"npt - 01907' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1031-ND.
SENSOR FLOAT 1/4"NPT - 133299
Order 'sensor float 1/4"npt - 133299' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1032-ND.
SENSOR FLOAT CPVC 1/4"NPT - 74780
Order 'sensor float cpvc 1/4"npt - 74780' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1033-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
Order 'sensor float 316ss 1/4"npt - 01950' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1035-ND.
SENSOR FLOAT 316SS 1/4"NPT - 26717
Order 'sensor float 316ss 1/4"npt - 26717' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1036-ND.
SENSOR FLOAT 316SS 1/4"NPT - 79999
Order 'sensor float 316ss 1/4"npt - 79999' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1037-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57143
Order 'sensor float buna n 1/4"npt - 57143' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1050-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57144
Order 'sensor float buna n 1/4"npt - 57144' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1051-ND.
Send this link via E-Mail
Help With This Screen