SENSOR COUPLING 316SS 3/8"-18NPT - 3B1B
| Digi-Key Part Number | 376-1067-ND |
1 10 100 |
17.88000 17.51800 17.16000 |
Extended Price
17.88 175.18 1716.00 |
| Manufacturer Part Number | 3B1B | |||
| Description | SENSOR COUPLING 316SS 3/8"-18NPT | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 3B1B |
| Vendor | Gems Sensors |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Fitting |
| Body Material | Stainless Steel |
| Fastening Thread | 6-32 |
| Input Connection | Male Port |
| Length | 3.250 in [Nom] |
| Male Thread | 3/8" - 18 NPT |
| Number of Elements | 1 [Nom] |
| Pressure | 400 psig @ 406 °F |
| Other Names |
3B1B 3B1B 376 1067 ND 3761067ND 376-1067 |
SENSOR COUPLING 316SS 3/8"-18NPT - 3B1B (376-1067-ND)
Related parts:SENSOR COUPLING 316SS 3/8"-18NPT - 3B1B
Order 'sensor coupling 316ss 3/8"-18npt - 3B1B' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1067-ND.
SENSOR COUPLING 316SS 5/8"-24NEF - 3B3B
Order 'sensor coupling 316ss 5/8"-24nef - 3B3B' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1068-ND.
SENSOR FLOAT 316SS 3/8"-24 - 117716
Order 'sensor float 316ss 3/8"-24 - 117716' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1025-ND.
SENSOR FLOAT SPST 316SS 3/4"NPT - 172635
Order 'sensor float spst 316ss 3/4"npt - 172635' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1170-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01750
Order 'sensor float 316ss 1/8"npt - 01750' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1022-ND.
SENSOR FLOAT 316SS 1/8"NPT - 79990
Order 'sensor float 316ss 1/8"npt - 79990' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1023-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01755
Order 'sensor float 316ss 1/8"npt - 01755' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1024-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
Order 'sensor float polys 1/8"npt - 42295' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
Order 'sensor float polyp 1/8"npt - 142505' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
Order 'sensor float polyp 1/8"npt - 116826' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1009-ND.
SENSOR FLOAT POLYS 1/8"-27NPSM - 46999
Order 'sensor float polys 1/8"-27npsm - 46999' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1010-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
Order 'sensor float buna n 1/8"npt - 76707' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1011-ND.
SENSOR FLOAT SW POLYP 5/8"-11 - 164520
Order 'sensor float sw polyp 5/8"-11 - 164520' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1012-ND.
SENSOR FLOAT SW POLYP 5/8"-11 - 165800
Order 'sensor float sw polyp 5/8"-11 - 165800' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1018-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
Order 'sensor float sw 316ss 1/2"npt - 164870' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1019-ND.
Send this link via E-Mail
Help With This Screen