RELAY PUMP 120VAC 10A 26K OHM - 67C1C0A
| Digi-Key Part Number | 376-1055-ND |
1 |
489.95000 |
Extended Price
489.95 |
| Manufacturer Part Number | 67C1C0A | |||
| Description | RELAY PUMP 120VAC 10A 26K OHM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 67C1C0A |
| Vendor | Gems Sensors |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Relay Pump |
| Circuit | SPDT |
| Height | 82.500 mm [Typ] |
| Length | 187.200 mm [Typ] |
| Standard | UL |
| Width | 117.300 mm [Typ] |
| Other Names |
67C1C0A 67C1C0A 376 1055 ND 3761055ND 376-1055 |
RELAY PUMP 120VAC 10A 26K OHM - 67C1C0A (376-1055-ND)
Related parts:RELAY PUMP 120VAC 10A 26K OHM - 67C1C0A
Order 'relay pump 120vac 10a 26k ohm - 67C1C0A' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1055-ND.
RELAY PUMP 120VAC 10A 10K OHM - 67B1C0A
Order 'relay pump 120vac 10a 10k ohm - 67B1C0A' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1056-ND.
RELAY DISCRETE 120VAC 10A RED - 910597
Order 'relay discrete 120vac 10a red - 910597' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910597-ND.
RELAY TD 120VAC 10A DPDT - CUB-51-70120
Order 'relay td 120vac 10a dpdt - CUB-51-70120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CUB-51-70120-ND.
RELAY LATCH 120VAC 10A DPDT - KUL-11A11S-120
Order 'relay latch 120vac 10a dpdt - KUL-11A11S-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUL-11A11S-120-ND.
RELAY PWR SPST 10A 120VAC PCB - G2R-1A-AC120
Order 'relay pwr spst 10a 120vac pcb - G2R-1A-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-AC120-ND.
RELAY PWR SPDT 10A 120VAC PCB - G2R-1-AC120
Order 'relay pwr spdt 10a 120vac pcb - G2R-1-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-AC120-ND.
RELAY PWR SPST 10A 120VAC QC - G2R-1A-T-AC120
Order 'relay pwr spst 10a 120vac qc - G2R-1A-T-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T-AC120-ND.
RELAY PWR SPDT 10A 120VAC QC MNT - G2R-1-SN-AC120
Order 'relay pwr spdt 10a 120vac qc mnt - G2R-1-SN-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SN-AC120-ND.
RELAY PWR SPDT 10A 120VAC QC - G2R-1-T-AC120
Order 'relay pwr spdt 10a 120vac qc - G2R-1-T-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-AC120-ND.
RELAY GP DPDT 10A 120VAC - KA-11AG-120
Order 'relay gp dpdt 10a 120vac - KA-11AG-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KA-11AG-120-ND.
RELAY GP 3PDT 10A 120VAC - KA-14AG-120
Order 'relay gp 3pdt 10a 120vac - KA-14AG-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KA-14AG-120-ND.
RELAY GP SPDT 10A 120VAC - KA-5AG-120
Order 'relay gp spdt 10a 120vac - KA-5AG-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KA-5AG-120-ND.
RELAY GP 4PDT 10A 120VAC - KBP-17AG-120
Order 'relay gp 4pdt 10a 120vac - KBP-17AG-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KBP-17AG-120-ND.
RELAY GP 5PDT 10A 120VAC - KBP-20AG-120
Order 'relay gp 5pdt 10a 120vac - KBP-20AG-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KBP-20AG-120-ND.
Send this link via E-Mail
Help With This Screen