DATA LOGGER OPT STOWAWY TEMP 32K - WTA32-39+75
| Digi-Key Part Number | 341-1044-ND |
1 |
189.00000 |
Extended Price
189.00 |
| Manufacturer Part Number | WTA32-39+75 | |||
| Description | DATA LOGGER OPT STOWAWY TEMP 32K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | WTA32-39+75 |
| Vendor | Onset Computer Corporation |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Water Temperature |
| Sampling Rate | 2.000 sps [Typ] |
| Measuring Capacity | 32520 [Nom] |
| Operating Temperature | -39 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Accuracy (±) | 1 min @ 1 wk |
| Sealing | Waterproof, 100 ft |
| Other Names |
WTA32 39+75 WTA3239+75 341 1044 ND 3411044ND 341-1044 |
DATA LOGGER OPT STOWAWY TEMP 32K - WTA32-39+75 (341-1044-ND)
Related parts:DATA LOGGER OPT STOWAWY TEMP 32K - WTA32-39+75
Order 'data logger opt stowawy temp 32k - WTA32-39+75' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1044-ND.
DATA LOGGER OPT STOWAWY TEMP 32K - WTA32-05+37
Order 'data logger opt stowawy temp 32k - WTA32-05+37' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1043-ND.
DATA LOGGER OPT STOWAWAY TEMP 8K - WTA08-39+75
Order 'data logger opt stowaway temp 8k - WTA08-39+75' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1042-ND.
DATA LOGGER OPT STOWAWAY TEMP 8K - WTA08-05+37
Order 'data logger opt stowaway temp 8k - WTA08-05+37' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1041-ND.
DATA LOGGER HOBO RH/TEMP - H08-003-02
Order 'data logger hobo rh/temp - H08-003-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1008-ND.
DATA LOGGER HOBO RH/TEMP/2X EX - H08-007-02
Order 'data logger hobo rh/temp/2x ex - H08-007-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1011-ND.
DATA LOGGER HOBO PRO TEMP - H08-030-08
Order 'data logger hobo pro temp - H08-030-08' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1013-ND.
DATA LOGGER HOBO TEMP - H08-001-02
Order 'data logger hobo temp - H08-001-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1006-ND.
DATA LOGGER HOBO TEMP/EXT - H08-002-02
Order 'data logger hobo temp/ext - H08-002-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1007-ND.
DATA LOGGER HOBO PRO/EXT TEMP - H08-031-08
Order 'data logger hobo pro/ext temp - H08-031-08' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1014-ND.
DATA LOGGER HOBO PRO RH/TEMP - H08-032-08
Order 'data logger hobo pro rh/temp - H08-032-08' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1015-ND.
DATA LOGGER STOWAWAY TIDBIT 32K - TBI32-05+37
Order 'data logger stowaway tidbit 32k - TBI32-05+37' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1045-ND.
DATA LOGGER STOWAWAY TIDBIT 32K - TBI32-20+50
Order 'data logger stowaway tidbit 32k - TBI32-20+50' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1046-ND.
DATA LOGGER HOBO STATE - H06-001-02
Order 'data logger hobo state - H06-001-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1001-ND.
DATA LOGGER HOBO LIGHT ON/OFF - H06-002-02
Order 'data logger hobo light on/off - H06-002-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1002-ND.
Send this link via E-Mail
Help With This Screen