DATA LOGGER HOBO PRO TEMP - H08-030-08
| Digi-Key Part Number | 341-1013-ND |
1 |
92.88000 |
Extended Price
92.88 |
| Manufacturer Part Number | H08-030-08 | |||
| Description | DATA LOGGER HOBO PRO TEMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | H08-030-08 |
| Vendor | Onset Computer Corporation |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Temperature |
| Number of Channels | 1 [Nom] |
| Sampling Rate | 2.000 sps [Typ] |
| Measuring Capacity | 65291 [Nom] |
| Resolution | 0.68 °F [Nom] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Temperature Tolerance | ±0.7°F @ 70°F |
| Accuracy (±) | 1 min @ 1 wk |
| Humidity | 0 % RH [Min] |
| Humidity | 100 % RH [Max] |
| Other Names |
H08 030 08 H0803008 341 1013 ND 3411013ND 341-1013 |
DATA LOGGER HOBO PRO TEMP - H08-030-08 (341-1013-ND)
Related parts:DATA LOGGER HOBO PRO TEMP - H08-030-08
Order 'data logger hobo pro temp - H08-030-08' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1013-ND.
DATA LOGGER HOBO RH/TEMP - H08-003-02
Order 'data logger hobo rh/temp - H08-003-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1008-ND.
DATA LOGGER HOBO PRO/EXT TEMP - H08-031-08
Order 'data logger hobo pro/ext temp - H08-031-08' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1014-ND.
DATA LOGGER HOBO PRO RH/TEMP - H08-032-08
Order 'data logger hobo pro rh/temp - H08-032-08' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1015-ND.
DATA LOGGER HOBO RH/TEMP/2X EX - H08-007-02
Order 'data logger hobo rh/temp/2x ex - H08-007-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1011-ND.
DATA LOGGER HOBO TEMP - H08-001-02
Order 'data logger hobo temp - H08-001-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1006-ND.
DATA LOGGER HOBO TEMP/EXT - H08-002-02
Order 'data logger hobo temp/ext - H08-002-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1007-ND.
DATA LOGGR HOBO RH/TEMP/LGHT/EXT - H08-004-02
Order 'data loggr hobo rh/temp/lght/ext - H08-004-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1009-ND.
DATA LOGGER HOBO 4-CH INDOOR - H08-006-04
Order 'data logger hobo 4-ch indoor - H08-006-04' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1010-ND.
DATA LOGGER HOBO OUTDR/IND 4-CH - H08-008-04
Order 'data logger hobo outdr/ind 4-ch - H08-008-04' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1012-ND.
DATA LOGGER HOBO SHUTTLE - H09-002-08
Order 'data logger hobo shuttle - H09-002-08' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1016-ND.
DATA LOGGER HOBO STATE - H06-001-02
Order 'data logger hobo state - H06-001-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1001-ND.
DATA LOGGER HOBO LIGHT ON/OFF - H06-002-02
Order 'data logger hobo light on/off - H06-002-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1002-ND.
DATA LOGGER HOBO MOTOR ON/OF VIB - H06-003-02
Order 'data logger hobo motor on/of vib - H06-003-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1003-ND.
DATA LOGGER HOBO EVENT - H07-002-04
Order 'data logger hobo event - H07-002-04' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1005-ND.
Send this link via E-Mail
Help With This Screen