RACK ECONOMIZER 75.31X22 X 25.5" - ER-16615-RB
| Digi-Key Part Number | 377-1377-ND |
1 |
850.58000 |
Extended Price
850.58 |
| Manufacturer Part Number | ER-16615-RB | |||
| Description | RACK ECONOMIZER 75.31X22 X 25.5" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ER-16615-RB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Blue, Royal |
| Series | Economizer |
| Features | Removable Side (s) |
| Material | Metal - Steel |
| Dimensions - Panel | 24.000" L x 17.937" W x 70.000" H (609.60mm x 455.60mm x 1778.00mm) |
| Dimensions - Overall | 25.500" L x 22.000" W x 75.312" H (647.70mm x 558.80mm x 1912.93mm) |
| Weight | 175 lbs (79.38kg) |
| Type | Upright Cabinet Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | One Pair |
| Style | Enclosed, Back, Sides |
| Ventilation | Back, Sides, Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ER 16615 RB ER16615RB 377 1377 ND 3771377ND 377-1377 |
ER-16615-RB Specification Sheet
RACK ECONOMIZER 75.31X22 X 25.5" - ER-16615-RB (377-1377-ND)
Related parts:RACK ECONOMIZER 75.31X22 X 25.5" - ER-16615-RB
Order 'rack economizer 75.31x22 x 25.5" - ER-16615-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1377-ND.
RACK ECONOMIZER 47.31X22 X 25.5" - ER-16512-RB
Order 'rack economizer 47.31x22 x 25.5" - ER-16512-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1353-ND.
RACK ECONOMIZER 57.81X22 X 25.5" - ER-16513-RB
Order 'rack economizer 57.81x22 x 25.5" - ER-16513-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1354-ND.
RACK ECONOMIZER 66.56X22 X 25.5" - ER-16514-RB
Order 'rack economizer 66.56x22 x 25.5" - ER-16514-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1355-ND.
RACK ECONOMIZER 75.31X22 X 25.5" - ER-16515-RB
Order 'rack economizer 75.31x22 x 25.5" - ER-16515-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1357-ND.
RACK ECONOMIZER 84.06X22 X 25.5" - ER-16516-RB
Order 'rack economizer 84.06x22 x 25.5" - ER-16516-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1359-ND.
RACK ECONOMIZER 47.31X22 X 18.5" - ER-16602-RB
Order 'rack economizer 47.31x22 x 18.5" - ER-16602-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1361-ND.
RACK ECONOMIZER 57.81X22 X 18.5" - ER-16603-RB
Order 'rack economizer 57.81x22 x 18.5" - ER-16603-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1363-ND.
RACK ECONOMIZER 66.56X22 X 18.5" - ER-16604-RB
Order 'rack economizer 66.56x22 x 18.5" - ER-16604-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1365-ND.
RACK ECONOMIZER 75.31X22 X 18.5" - ER-16605-RB
Order 'rack economizer 75.31x22 x 18.5" - ER-16605-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1367-ND.
RACK ECONOMIZER 84.06X22 X 18.5" - ER-16606-RB
Order 'rack economizer 84.06x22 x 18.5" - ER-16606-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1369-ND.
RACK ECONOMIZER 47.31X22 X 25.5" - ER-16612-RB
Order 'rack economizer 47.31x22 x 25.5" - ER-16612-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1371-ND.
RACK ECONOMIZER 57.81X22 X 25.5" - ER-16613-RB
Order 'rack economizer 57.81x22 x 25.5" - ER-16613-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1373-ND.
RACK ECONOMIZER 66.56X22 X 25.5" - ER-16614-RB
Order 'rack economizer 66.56x22 x 25.5" - ER-16614-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1375-ND.
RACK ECONOMIZER 75.31X22 X 25.5" - ER-16615-BT
Order 'rack economizer 75.31x22 x 25.5" - ER-16615-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1376-ND.
Send this link via E-Mail
Help With This Screen