SENSOR CURR 25A -/+15V UNI MOD - L07P025S05 - Sensors, Transducers
Current SENSOR CURR 25A -/+15V UNI MOD - L07P025S05
| Digi-Key Part Number | MT7308-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | L07P025S05 | |||
| Description | SENSOR CURR 25A -/+15V UNI MOD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L07P025S05 |
| Vendor | Tamura |
| Category | Sensors, Transducers |
| Package / Case | Module |
| Voltage - Output | ±4V |
| Polarization | Unidirectional |
| Accuracy | ±1% |
| Operating Temperature | -10°C ~ 80°C |
| Voltage - Supply | -15 V ~ 15 V |
| Response Time | <5µs |
| Sensor Type | Open Loop Current Transducers |
| Current - Supply | - |
| Frequency | - |
| Sensitivity | - |
| Packaging | Box |
| Current - Sensing | 25A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L07P025S05 L07P025S05 MT7308 ND MT7308ND MT7308 |
L07P025S05 Specification Sheet
SENSOR CURR 25A -/+15V UNI MOD - L07P025S05 (MT7308-ND) - Sensors, Transducers
Related parts Current SENSOR CURR 25A -/+15V UNI MOD - L07P025S05SENSOR CURR 25A -/+15V UNI MOD - L07P025S05
Order 'sensor curr 25a -/+15v uni mod - L07P025S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7308-ND.
SENSOR CURR 10A -/+15V UNI MOD - L07P010S05
Order 'sensor curr 10a -/+15v uni mod - L07P010S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7305-ND.
SENSOR CURR 15A -/+15V UNI MOD - L07P015S05
Order 'sensor curr 15a -/+15v uni mod - L07P015S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7306-ND.
SENSOR CURR 20A -/+15V UNI MOD - L07P020S05
Order 'sensor curr 20a -/+15v uni mod - L07P020S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7307-ND.
SENSOR CURR 30A -/+15V UNI MOD - L07P030S05
Order 'sensor curr 30a -/+15v uni mod - L07P030S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7309-ND.
SENSOR CURR 40A -/+15V UNI MOD - L07P040S05
Order 'sensor curr 40a -/+15v uni mod - L07P040S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7310-ND.
SENSOR CURRENT 25A -/+15V BI MOD - L07P025D15
Order 'sensor current 25a -/+15v bi mod - L07P025D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7302-ND.
SENSOR CURRENT 25A -/+15V BI MOD - L18P025D15
Order 'sensor current 25a -/+15v bi mod - L18P025D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7316-ND.
SENSOR CURRENT 25A 5V UNI MOD - S22P025S05
Order 'sensor current 25a 5v uni mod - S22P025S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7320-ND.
SENSOR CURR 100A -/+15V BI MOD - L08P100D15
Order 'sensor curr 100a -/+15v bi mod - L08P100D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7189-ND.
SENSOR CURR 150A -/+15V BI MOD - L08P150D15
Order 'sensor curr 150a -/+15v bi mod - L08P150D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7190-ND.
SENSOR CURR 200A -/+15V BI MOD - L08P200D15
Order 'sensor curr 200a -/+15v bi mod - L08P200D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7191-ND.
SENSOR CURRENT 5A -/+15V UNI MOD - L07P005S05
Order 'sensor current 5a -/+15v uni mod - L07P005S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7303-ND.
SENSOR CURRENT 7A -/+15V UNI MOD - L07P007S05
Order 'sensor current 7a -/+15v uni mod - L07P007S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7304-ND.
SENSOR CURRENT 25A 5V UNI MOD - CAS 25-NP
Order 'sensor current 25a 5v uni mod - CAS 25-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1089-5-ND.
Options for Current SENSOR CURR 25A -/+15V UNI MOD - L07P025S05
Send this link via E-Mail
Help With This Screen
