Current SENSOR CURR 10A -/+15V UNI MOD - L07P010S05
SENSOR CURR 10A -/+15V UNI MOD - L07P010S05 - Sensors, Transducers
| Digi-Key Part Number | MT7305-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | L07P010S05 | |||
| Description | SENSOR CURR 10A -/+15V UNI MOD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L07P010S05 |
| Vendor | Tamura |
| Category | Sensors, Transducers |
| Package / Case | Module |
| Voltage - Output | ±4V |
| Polarization | Unidirectional |
| Accuracy | ±1% |
| Operating Temperature | -10°C ~ 80°C |
| Voltage - Supply | -15 V ~ 15 V |
| Response Time | <5µs |
| Sensor Type | Open Loop Current Transducers |
| Current - Supply | - |
| Frequency | - |
| Sensitivity | - |
| Packaging | Box |
| Current - Sensing | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L07P010S05 L07P010S05 MT7305 ND MT7305ND MT7305 |
L07P010S05 Specification Sheet
SENSOR CURR 10A -/+15V UNI MOD - L07P010S05 (MT7305-ND) - Sensors, Transducers
Related parts Current SENSOR CURR 10A -/+15V UNI MOD - L07P010S05Current SENSOR CURR 10A -/+15V UNI MOD - L07P010S05
Order 'sensor curr 10a -/+15v uni mod - L07P010S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7305-ND.
Current SENSOR CURR 15A -/+15V UNI MOD - L07P015S05
Order 'sensor curr 15a -/+15v uni mod - L07P015S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7306-ND.
Current SENSOR CURR 20A -/+15V UNI MOD - L07P020S05
Order 'sensor curr 20a -/+15v uni mod - L07P020S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7307-ND.
Current SENSOR CURR 25A -/+15V UNI MOD - L07P025S05
Order 'sensor curr 25a -/+15v uni mod - L07P025S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7308-ND.
Current SENSOR CURR 30A -/+15V UNI MOD - L07P030S05
Order 'sensor curr 30a -/+15v uni mod - L07P030S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7309-ND.
Current SENSOR CURR 40A -/+15V UNI MOD - L07P040S05
Order 'sensor curr 40a -/+15v uni mod - L07P040S05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7310-ND.
Current SENSOR CURRENT 10A -/+15V BI MOD - L07P010D15
Order 'sensor current 10a -/+15v bi mod - L07P010D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7299-ND.
Current SENSOR CURRENT 10A -/+15V BI MOD - L18P010D15
Order 'sensor current 10a -/+15v bi mod - L18P010D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7313-ND.
Current SENSOR CURRENT 10A 5V UNI MOD - SCD10PUN
Order 'sensor current 10a 5v uni mod - SCD10PUN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1052-ND.
Current SENSOR CURRENT 10A 12V UNI MOD - SCD10PSN
Order 'sensor current 10a 12v uni mod - SCD10PSN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1062-ND.
Current SENSOR CURRENT 10A -/+15V UNI TH - LA 10-PB
Order 'sensor current 10a -/+15v uni th - LA 10-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1005-ND.
Current SENSOR CURRENT 10A -/+15V UNI TH - HAW 10-P
Order 'sensor current 10a -/+15v uni th - HAW 10-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1016-ND.
Current SENSOR CURRENT 10A -/+15V BI MOD - HX 10-P
Order 'sensor current 10a -/+15v bi mod - HX 10-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1036-ND.
Current SENSOR CURR 100A -/+15V BI MOD - L08P100D15
Order 'sensor curr 100a -/+15v bi mod - L08P100D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7189-ND.
Current SENSOR CURR 150A -/+15V BI MOD - L08P150D15
Order 'sensor curr 150a -/+15v bi mod - L08P150D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7190-ND.
Options for Current SENSOR CURR 10A -/+15V UNI MOD - L07P010S05
Send this link via E-Mail
Help With This Screen
