Current SENSOR CURR 100A -/+15V BI MOD - L08P100D15
SENSOR CURR 100A -/+15V BI MOD - L08P100D15
| Digi-Key Part Number | MT7189-ND |
1 10 25 50 100 500 1000 |
16.20000 12.96000 10.36800 9.72000 8.74800 8.10000 7.77600 |
Extended Price
16.20 129.60 259.20 486.00 874.80 4050.00 7776.00 |
| Manufacturer Part Number | L08P100D15 | |||
| Description | SENSOR CURR 100A -/+15V BI MOD | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L08P100D15 |
| Vendor | Tamura |
| Category | Sensors, Transducers |
| Package / Case | Module |
| Voltage - Output | 4V |
| Polarization | Bidirectional |
| Accuracy | ±1% |
| Operating Temperature | -10°C ~ 80°C |
| Voltage - Supply | -15 V ~ 15 V |
| Response Time | <10µs |
| Sensor Type | Open Loop Current Transducers |
| Current - Supply | - |
| Frequency | 35kHz |
| Sensitivity | - |
| Packaging | Box |
| Current - Sensing | 100A |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L08P100D15 L08P100D15 MT7189 ND MT7189ND MT7189 |
L08P100D15 Specification Sheet
SENSOR CURR 100A -/+15V BI MOD - L08P100D15 (MT7189-ND)
Related parts Current SENSOR CURR 100A -/+15V BI MOD - L08P100D15Current SENSOR CURR 100A -/+15V BI MOD - L08P100D15
Order 'sensor curr 100a -/+15v bi mod - L08P100D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7189-ND.
Current SENSOR CURR 100A -/+15V BI MOD - HAS 100-P
Order 'sensor curr 100a -/+15v bi mod - HAS 100-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1043-ND.
Current SENSOR CURR 100A -/+15V BI MOD - HAS 100-S
Order 'sensor curr 100a -/+15v bi mod - HAS 100-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1050-ND.
Current SENSOR CURR 150A -/+15V BI MOD - L08P150D15
Order 'sensor curr 150a -/+15v bi mod - L08P150D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7190-ND.
Current SENSOR CURR 200A -/+15V BI MOD - L08P200D15
Order 'sensor curr 200a -/+15v bi mod - L08P200D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7191-ND.
Current SENSOR CURR 200A -/+15V BI MOD - HAS 200-P
Order 'sensor curr 200a -/+15v bi mod - HAS 200-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1044-ND.
Current SENSOR CURR 300A -/+15V BI MOD - HAS 300-P
Order 'sensor curr 300a -/+15v bi mod - HAS 300-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1045-ND.
Current SENSOR CURR 400A -/+15V BI MOD - HAS 400-P
Order 'sensor curr 400a -/+15v bi mod - HAS 400-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1046-ND.
Current SENSOR CURR 500A -/+15V BI MOD - HAS 500-P
Order 'sensor curr 500a -/+15v bi mod - HAS 500-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1047-ND.
Current SENSOR CURR 600A -/+15V BI MOD - HAS 600-P
Order 'sensor curr 600a -/+15v bi mod - HAS 600-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1048-ND.
Current SENSOR CURR 200A -/+15V BI MOD - HAS 200-S
Order 'sensor curr 200a -/+15v bi mod - HAS 200-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1051-ND.
Current SENSOR CURR 300A -/+15V BI MOD - HAS 300-S
Order 'sensor curr 300a -/+15v bi mod - HAS 300-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1052-ND.
Current SENSOR CURR 400A -/+15V BI MOD - HAS 400-S
Order 'sensor curr 400a -/+15v bi mod - HAS 400-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1053-ND.
Current SENSOR CURR 500A -/+15V BI MOD - HAS 500-S
Order 'sensor curr 500a -/+15v bi mod - HAS 500-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1054-ND.
Current SENSOR CURR 600A -/+15V BI MOD - HAS 600-S
Order 'sensor curr 600a -/+15v bi mod - HAS 600-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1055-ND.
Options for Current SENSOR CURR 100A -/+15V BI MOD - L08P100D15
Send this link via E-Mail
Help With This Screen
