TRANSDUCER CURRENT CLOSE LOOP 50 - LA 55-TP/SP27
| Digi-Key Part Number | LA 55-TP/SP27-ND |
1 |
114.60000 |
Extended Price
114.60 |
| Manufacturer Part Number | LA 55-TP/SP27 | |||
| Description | TRANSDUCER CURRENT CLOSE LOOP 50 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LA 55-TP/SP27 |
| Vendor | LEM USA Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LA 55 TP SP27 LA 55TPSP27 |
TRANSDUCER CURRENT CLOSE LOOP 50 - LA 55-TP/SP27 (LA 55-TP/SP27-ND)
Related parts:TRANSDUCER CURRENT CLOSE LOOP 50 - LA 55-TP/SP27
Order 'transducer current close loop 50 - LA 55-TP/SP27' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number LA 55-TP/SP27-ND.
TRANSDUCER CURRENT CLOSE LOOP 3A - LA 03-PB
Order 'transducer current close loop 3a - LA 03-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1003-ND.
TRANSDUCER CURRENT CLOSE LOOP 5A - LA 05-PB
Order 'transducer current close loop 5a - LA 05-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1004-ND.
TRANSDUCER CURENT CLOSE LOOP 50A - LA 55-P
Order 'transducer curent close loop 50a - LA 55-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1010-ND.
TRANSDUCER CURRENT OPEN LOOP 75A - HTB 75-TP
Order 'transducer current open loop 75a - HTB 75-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1076-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HTB 50-TP
Order 'transducer current open loop 50a - HTB 50-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1075-ND.
TRANSDUCER CURRENT CLOSE LOOP 6A - LTS 6-NP
Order 'transducer current close loop 6a - LTS 6-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1000-ND.
TRANSDUCER CURENT CLOSE LOOP 10A - LA 10-PB
Order 'transducer curent close loop 10a - LA 10-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1005-ND.
TRANSDUCER CURENT CLOSE LOOP 20A - LA 20-PB
Order 'transducer curent close loop 20a - LA 20-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1006-ND.
TRANSDUCER CURRENT CLOSE LOOP 6A - LTSR 6-NP
Order 'transducer current close loop 6a - LTSR 6-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1021-5-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HTB 50-P
Order 'transducer current open loop 50a - HTB 50-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1040-ND.
TRANSDUCR CURRENT OPEN LOOP 100A - HTB 100-TP
Order 'transducr current open loop 100a - HTB 100-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1077-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HAIS 50-TP
Order 'transducer current open loop 50a - HAIS 50-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1027-ND.
TRANSDUCER CURENT CLOSE LOOP 50A - LAH 50-P
Order 'transducer curent close loop 50a - LAH 50-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1008-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HXS 50-NP
Order 'transducer current open loop 50a - HXS 50-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1026-5-ND.
Send this link via E-Mail
Help With This Screen