IC CURRENT SENSOR 200A CB-5 - ACS754SCB-200-PSF - Sensors, Transducers
| Digi-Key Part Number | ACS754SCB-200-PSF-ND |
510 |
3.27661 |
Extended Price
1671.07 |
| Manufacturer Part Number | ACS754SCB-200-PSF | |||
| Description | IC CURRENT SENSOR 200A CB-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACS754SCB-200-PSF |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Package / Case | CB-PSF |
| Current Rating | 200A |
| Voltage - Output | 10mV/A |
| Polarization | Bidirectional |
| Accuracy | ±1% |
| Operating Temperature | -20°C ~ 85°C |
| Voltage - Supply | 5V |
| Response Time | 11µS |
| Frequency Range | 35kHz |
| Sensor/Transducer Type | Open Loop Current Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACS754SCB 200 PSF ACS754SCB200PSF |
ACS754SCB-200-PSF Specification Sheet
IC CURRENT SENSOR 200A CB-5 - ACS754SCB-200-PSF (ACS754SCB-200-PSF-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC CURRENT SENSOR 200A CB-5 - ACS754SCB-200-PSF
Order 'ic current sensor 200a cb-5 - ACS754SCB-200-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-200-PSF-ND.
IC CURRENT SENSOR 200A CB-5 - ACS754SCB-200-PFF
Order 'ic current sensor 200a cb-5 - ACS754SCB-200-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-200-PFF-ND.
IC CURRENT SENSOR 130A CB-5 - ACS754SCB-130-PSF
Order 'ic current sensor 130a cb-5 - ACS754SCB-130-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-130-PSF-ND.
IC CURRENT SENSOR 150A CB-5 - ACS754SCB-150-PSF
Order 'ic current sensor 150a cb-5 - ACS754SCB-150-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-150-PSF-ND.
IC CURRENT SENSOR 150A CB-5 - ACS754KCB-150-PSF
Order 'ic current sensor 150a cb-5 - ACS754KCB-150-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754KCB-150-PSF-ND.
IC CURRENT SENSOR 130A CB-5 - ACS754LCB-130-PSF
Order 'ic current sensor 130a cb-5 - ACS754LCB-130-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754LCB-130-PSF-ND.
IC CURRENT SENSOR 50A CB-5 - ACS754SCB-050-PFF
Order 'ic current sensor 50a cb-5 - ACS754SCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-050-PFF-ND.
IC CURRENT SENSOR 100A CB-5 - ACS754SCB-100-PFF
Order 'ic current sensor 100a cb-5 - ACS754SCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-100-PFF-ND.
IC CURRENT SENSOR 150A CB-5 - ACS754SCB-150-PSS
Order 'ic current sensor 150a cb-5 - ACS754SCB-150-PSS' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-150-PSS-ND.
IC CURRENT SENSOR 150A CB-5 - ACS755KCB-150-PSF
Order 'ic current sensor 150a cb-5 - ACS755KCB-150-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS755KCB-150-PSF-ND.
IC CURRENT SENSOR 130A CB-5 - ACS755LCB-130-PSF
Order 'ic current sensor 130a cb-5 - ACS755LCB-130-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS755LCB-130-PSF-ND.
IC CURRENT SENSOR 130A CB-5 - ACS755SCB-130-PSF
Order 'ic current sensor 130a cb-5 - ACS755SCB-130-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS755SCB-130-PSF-ND.
IC CURRENT SENSOR 150A CB-5 - ACS754KCB-150-PSS
Order 'ic current sensor 150a cb-5 - ACS754KCB-150-PSS' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754KCB-150-PSS-ND.
IC CURRENT SENSOR 130A CB-5 - ACS755SCB-130-PFF
Order 'ic current sensor 130a cb-5 - ACS755SCB-130-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS755SCB-130-PFF-ND.
IC CURRENT SENSOR 200A UNI CB-5 - ACS755SCB-200-PSF
Order 'ic current sensor 200a uni cb-5 - ACS755SCB-200-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1115-ND.
Send this link via E-Mail
Help With This Screen