IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-20A-T - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 620-1190-1-ND |
1 25 100 250 500 1000 |
2.90000 2.32200 1.80600 1.71572 1.67700 1.64475 |
Extended Price
2.90 58.05 180.60 428.93 838.50 1644.75 |
| Manufacturer Part Number | ACS712ELCTR-20A-T | |||
| Description | IC SENSOR HALL EFFECT BIP 8-SOIC | |||
| Quantity Available | 2530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACS712ELCTR-20A-T |
| Vendor | Allegro Microsystems Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Sensing Method | Circuit Board |
| Sensing Element Type | Open Loop, AC or DC |
| Sensing Current | 20.0 A [Max] |
| Output Type | 100mV/A |
| Supply Voltage | 5.00 VDC [Typ] |
| Voltage Supply Source | Single Supply |
| Accuracy (±) | 1.500 % [Nom] |
| Linearity Tolerance | 1.50 % [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACS712ELCTR 20A T ACS712ELCTR20AT 620 1190 1 ND 62011901ND 620-1190-1 |
ACS712ELCTR-20A-T Specification Sheet
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-20A-T (620-1190-1-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-20A-T
Order 'ic sensor hall effect bip 8-soic - ACS712ELCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1190-1-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-20A-T
Order 'ic sensor hall effect bip 8-soic - ACS712ELCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1190-2-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-20A-T
Order 'ic sensor hall effect bip 8-soic - ACS712ELCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1190-6-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-05B-T
Order 'ic sensor hall effect bip 8-soic - ACS712ELCTR-05B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1189-1-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-05B-T
Order 'ic sensor hall effect bip 8-soic - ACS712ELCTR-05B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1189-2-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-05B-T
Order 'ic sensor hall effect bip 8-soic - ACS712ELCTR-05B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1189-6-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-30A-T
Order 'ic sensor hall effect bip 8-soic - ACS712ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1191-1-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-30A-T
Order 'ic sensor hall effect bip 8-soic - ACS712ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1191-2-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS712ELCTR-30A-T
Order 'ic sensor hall effect bip 8-soic - ACS712ELCTR-30A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1191-6-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS714LLCTR-20A-T
Order 'ic sensor hall effect bip 8-soic - ACS714LLCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1226-1-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS714LLCTR-20A-T
Order 'ic sensor hall effect bip 8-soic - ACS714LLCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1226-2-ND.
IC SENSOR HALL EFFECT BIP 8-SOIC - ACS714LLCTR-20A-T
Order 'ic sensor hall effect bip 8-soic - ACS714LLCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1226-6-ND.
IC SENSOR HALL EFFECT UNI 8-SOIC - ACS713ELCTR-20A-T
Order 'ic sensor hall effect uni 8-soic - ACS713ELCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1192-1-ND.
IC SENSOR HALL EFFECT UNI 8-SOIC - ACS713ELCTR-20A-T
Order 'ic sensor hall effect uni 8-soic - ACS713ELCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1192-2-ND.
IC SENSOR HALL EFFECT UNI 8-SOIC - ACS713ELCTR-20A-T
Order 'ic sensor hall effect uni 8-soic - ACS713ELCTR-20A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1192-6-ND.
Send this link via E-Mail
Help With This Screen