IC HOTSWAP PROTECT HALL 24-QSOP - ACS760ELF-20B-T
| Digi-Key Part Number | 620-1168-6-ND |
1 25 100 250 500 1000 |
5.29000 4.23000 3.29000 3.12552 3.05500 2.99625 |
Extended Price
5.29 105.75 329.00 781.38 1527.50 2996.25 |
| Manufacturer Part Number | ACS760ELF-20B-T | |||
| Description | IC HOTSWAP PROTECT HALL 24-QSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACS760ELF-20B-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | N-Channel Gate Drive |
| Number of Outputs | 2 Fault and Current Monitor |
| Voltage - Input | 12V |
| Package / Case | 24-QSOP |
| Packaging | Digi-ReelĀ® |
| Current Limit | 55A |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACS760ELF 20B T ACS760ELF20BT 620 1168 6 ND 62011686ND 620-1168-6 |
ACS760ELF-20B-T Specification Sheet
IC HOTSWAP PROTECT HALL 24-QSOP - ACS760ELF-20B-T (620-1168-6-ND)
Related parts:IC HOTSWAP PROTECT HALL 24-QSOP - ACS760ELF-20B-T
Order 'ic hotswap protect hall 24-qsop - ACS760ELF-20B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1168-1-ND.
IC HOTSWAP PROTECT HALL 24-QSOP - ACS760ELF-20B-T
Order 'ic hotswap protect hall 24-qsop - ACS760ELF-20B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1168-2-ND.
IC HOTSWAP PROTECT HALL 24-QSOP - ACS760ELF-20B-T
Order 'ic hotswap protect hall 24-qsop - ACS760ELF-20B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1168-6-ND.
IC HOTSWAP PROTECT HALL 24-QSOP - ACS760ELFTR-20B-T
Order 'ic hotswap protect hall 24-qsop - ACS760ELFTR-20B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1209-1-ND.
IC HOTSWAP PROTECT HALL 24-QSOP - ACS760ELFTR-20B-T
Order 'ic hotswap protect hall 24-qsop - ACS760ELFTR-20B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1209-2-ND.
IC HOTSWAP PROTECT HALL 24-QSOP - ACS760ELFTR-20B-T
Order 'ic hotswap protect hall 24-qsop - ACS760ELFTR-20B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1209-6-ND.
IC SINK DRIVER LATCHED 24-SOIC - A6801SLW-T
Order 'ic sink driver latched 24-soic - A6801SLW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1091-ND.
IC SINK DRIVER LATCHED 24-SOIC - A6801SLWTR-T
Order 'ic sink driver latched 24-soic - A6801SLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6801SLWTR-T-ND.
IC MOTOR DRIVER STEPPER 24-SOIC - A3982SLB-T
Order 'ic motor driver stepper 24-soic - A3982SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1082-ND.
IC MICRO STEPPING DRIVER 24-TSSO - A3983SLP-T
Order 'ic micro stepping driver 24-tsso - A3983SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1083-ND.
IC MICRO STEPPING DRIVER 24-TSSO - A3984SLP-T
Order 'ic micro stepping driver 24-tsso - A3984SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1084-ND.
IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQ
Order 'ic ctrlr mosfet 3ph 36-qsop - A3938SLQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLQ-ND.
IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQTR
Order 'ic ctrlr mosfet 3ph 36-qsop - A3938SLQTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLQTR-ND.
IC MOTOR DRIVER STEPPER 24-SOIC - A3982SLB
Order 'ic motor driver stepper 24-soic - A3982SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3982SLB-ND.
IC MOTOR DRIVER STEPPER 24-SOIC - A3982SLBTR
Order 'ic motor driver stepper 24-soic - A3982SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3982SLBTR-ND.
Send this link via E-Mail
Help With This Screen