IC CURRENT SENSOR 15A 8-SOIC - ACS704ELC-015
| Digi-Key Part Number | 620-1163-1-ND |
1 25 100 250 500 1000 |
2.90000 2.32200 1.80600 1.71572 1.67700 1.64475 |
Extended Price
2.90 58.05 180.60 428.93 838.50 1644.75 |
| Manufacturer Part Number | ACS704ELC-015 | |||
| Description | IC CURRENT SENSOR 15A 8-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACS704ELC-015 |
| Vendor | Allegro Microsystems Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Sensing Method | Circuit Board |
| Sensing Element Type | Open Loop, AC or DC |
| Sensing Current | 15.0 A [Max] |
| Output Type | 100mV/A |
| Supply Voltage | 5.00 VDC [Typ] |
| Voltage Supply Source | Single Supply |
| Accuracy (±) | 1.500 % [Nom] |
| Linearity Tolerance | 3.50 % [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Termination Style | Gull Wing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACS704ELC 015 ACS704ELC015 620 1163 1 ND 62011631ND 620-1163-1 |
ACS704ELC-015 Specification Sheet
IC CURRENT SENSOR 15A 8-SOIC - ACS704ELC-015 (620-1163-1-ND)
Related parts:IC CURRENT SENSOR 15A 8-SOIC - ACS704ELC-015
Order 'ic current sensor 15a 8-soic - ACS704ELC-015' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1163-1-ND.
IC CURRENT SENSOR 15A 8-SOIC - ACS704ELC-015
Order 'ic current sensor 15a 8-soic - ACS704ELC-015' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1163-2-ND.
IC CURRENT SENSOR 15A 8-SOIC - ACS704ELC-015
Order 'ic current sensor 15a 8-soic - ACS704ELC-015' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1163-6-ND.
IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C
Order 'ic current sensor 15a 8-soic - ACS706ELC-05C' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1164-1-ND.
IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C
Order 'ic current sensor 15a 8-soic - ACS706ELC-05C' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1164-2-ND.
IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C
Order 'ic current sensor 15a 8-soic - ACS706ELC-05C' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1164-6-ND.
IC CURRENT SENSOR 15A BI 8-SOIC - ACS704ELC-015
Order 'ic current sensor 15a bi 8-soic - ACS704ELC-015' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS704ELC-015-ND.
IC CURRENT SOURCE ADJ 8-SOIC - LM334M/NOPB
Order 'ic current source adj 8-soic - LM334M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM334M-ND.
IC CURRENT SOURCE ADJ 8-SOIC - LM334MX/NOPB
Order 'ic current source adj 8-soic - LM334MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM334MXTR-ND.
IC CURRENT SOURCE ADJ 8-SOIC - LM334SM/NOPB
Order 'ic current source adj 8-soic - LM334SM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM334SM-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3812M-1.0/NOPB
Order 'ic current gauge prec 8-soic - LM3812M-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3812M-1.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3812M-7.0/NOPB
Order 'ic current gauge prec 8-soic - LM3812M-7.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3812M-7.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3813M-1.0/NOPB
Order 'ic current gauge prec 8-soic - LM3813M-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3813M-1.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3813M-7.0
Order 'ic current gauge prec 8-soic - LM3813M-7.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3813M-7.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3814M-1.0
Order 'ic current gauge prec 8-soic - LM3814M-1.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3814M-1.0-ND.
Send this link via E-Mail
Help With This Screen