IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PSF
| Digi-Key Part Number | 620-1108-ND |
680 |
3.34010 |
Extended Price
2271.27 |
| Manufacturer Part Number | ACS754LCB-100-PSF | |||
| Description | IC CURRENT SENSOR 100A BI CB-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACS754LCB-100-PSF |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Package / Case | CB-PSF |
| Current Rating | 100A |
| Voltage - Output | 20mV/A |
| Polarization | Bidirectional |
| Accuracy | ±1% |
| Operating Temperature | -40°C ~ 150°C |
| Voltage - Supply | 5V |
| Response Time | 11µS |
| Frequency Range | 35kHz |
| Sensor/Transducer Type | Open Loop Current Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACS754LCB 100 PSF ACS754LCB100PSF 620 1108 ND 6201108ND 620-1108 |
ACS754LCB-100-PSF Specification Sheet
IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PSF (620-1108-ND)
Related parts:IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PSF
Order 'ic current sensor 100a bi cb-5 - ACS754LCB-100-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1108-ND.
IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PFF
Order 'ic current sensor 100a bi cb-5 - ACS754LCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1107-ND.
IC CURRENT SENSOR 50A BI CB-5 - ACS754LCB-050-PFF
Order 'ic current sensor 50a bi cb-5 - ACS754LCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1106-ND.
IC CURRENT SENSOR 130A BI CB-5 - ACS754LCB-130-PFF
Order 'ic current sensor 130a bi cb-5 - ACS754LCB-130-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1109-ND.
IC CURRENT SENSOR 100A UNI CB-5 - ACS755LCB-100-PFF
Order 'ic current sensor 100a uni cb-5 - ACS755LCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1111-ND.
IC CURRENT SENSOR 100A UNI CB-5 - ACS755SCB-100-PFF
Order 'ic current sensor 100a uni cb-5 - ACS755SCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1113-ND.
IC CURRENT SENSOR 150A BI CB-5 - ACS754KCB-150-PFF
Order 'ic current sensor 150a bi cb-5 - ACS754KCB-150-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1105-ND.
IC CURRENT SENSOR 150A UNI CB-5 - ACS755SCB-150-PSF
Order 'ic current sensor 150a uni cb-5 - ACS755SCB-150-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1114-ND.
IC CURRENT SENSOR 200A UNI CB-5 - ACS755SCB-200-PSF
Order 'ic current sensor 200a uni cb-5 - ACS755SCB-200-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1115-ND.
IC CURRENT SENSOR 50A UNI CB-5 - ACS755LCB-050-PFF
Order 'ic current sensor 50a uni cb-5 - ACS755LCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1110-ND.
IC CURRENT SENSOR 50A UNI CB-5 - ACS755SCB-050-PFF
Order 'ic current sensor 50a uni cb-5 - ACS755SCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1112-ND.
IC CURRENT SENSOR 130A CB-5 - ACS754LCB-130-PSF
Order 'ic current sensor 130a cb-5 - ACS754LCB-130-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754LCB-130-PSF-ND.
IC CURRENT SENSOR 100A CB-5 - ACS754SCB-100-PFF
Order 'ic current sensor 100a cb-5 - ACS754SCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-100-PFF-ND.
IC CURRENT SENSOR 100A CA-5 - ACS750ECA-100
Order 'ic current sensor 100a ca-5 - ACS750ECA-100' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750ECA-100-ND.
IC CURRENT SENSOR 100A CA-5 - ACS750SCA-100
Order 'ic current sensor 100a ca-5 - ACS750SCA-100' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750SCA-100-ND.
Send this link via E-Mail
Help With This Screen