IC CURRENT SENSOR 50A BI CB-5 - ACS754LCB-050-PFF - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 620-1106-ND |
1 25 100 250 500 1000 5000 |
5.54000 4.42800 3.44400 3.27180 3.19800 3.13650 3.07500 |
Extended Price
5.54 110.70 344.40 817.95 1599.00 3136.50 15375.00 |
| Manufacturer Part Number | ACS754LCB-050-PFF | |||
| Description | IC CURRENT SENSOR 50A BI CB-5 | |||
| Quantity Available | 5167 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACS754LCB-050-PFF |
| Vendor | Allegro Microsystems Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Sensing Method | Circuit Board |
| Sensing Element Type | Open Loop, AC or DC |
| Sensing Current | 50.0 A [Max] |
| Output Type | Voltage |
| Supply Voltage | 5.00 VDC [Typ] |
| Voltage Supply Source | Single Supply |
| Accuracy (±) | 1.000 % [Nom] |
| Linearity Tolerance | 1.80 % [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Height | 7.100 mm [Typ] |
| Length | 17.700 mm [Typ] |
| Width | 14.200 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACS754LCB 050 PFF ACS754LCB050PFF 620 1106 ND 6201106ND 620-1106 |
ACS754LCB-050-PFF Specification Sheet
IC CURRENT SENSOR 50A BI CB-5 - ACS754LCB-050-PFF (620-1106-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:IC CURRENT SENSOR 50A BI CB-5 - ACS754LCB-050-PFF
Order 'ic current sensor 50a bi cb-5 - ACS754LCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1106-ND.
IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PFF
Order 'ic current sensor 100a bi cb-5 - ACS754LCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1107-ND.
IC CURRENT SENSOR 130A BI CB-5 - ACS754LCB-130-PFF
Order 'ic current sensor 130a bi cb-5 - ACS754LCB-130-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1109-ND.
IC CURRENT SENSOR 50A UNI CB-5 - ACS755LCB-050-PFF
Order 'ic current sensor 50a uni cb-5 - ACS755LCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1110-ND.
IC CURRENT SENSOR 50A UNI CB-5 - ACS755SCB-050-PFF
Order 'ic current sensor 50a uni cb-5 - ACS755SCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1112-ND.
IC CURRENT SENSOR 150A BI CB-5 - ACS754KCB-150-PFF
Order 'ic current sensor 150a bi cb-5 - ACS754KCB-150-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1105-ND.
IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PSF
Order 'ic current sensor 100a bi cb-5 - ACS754LCB-100-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1108-ND.
IC CURRENT SENSOR 100A UNI CB-5 - ACS755LCB-100-PFF
Order 'ic current sensor 100a uni cb-5 - ACS755LCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1111-ND.
IC CURRENT SENSOR 100A UNI CB-5 - ACS755SCB-100-PFF
Order 'ic current sensor 100a uni cb-5 - ACS755SCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1113-ND.
IC CURRENT SENSOR 150A UNI CB-5 - ACS755SCB-150-PSF
Order 'ic current sensor 150a uni cb-5 - ACS755SCB-150-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1114-ND.
IC CURRENT SENSOR 200A UNI CB-5 - ACS755SCB-200-PSF
Order 'ic current sensor 200a uni cb-5 - ACS755SCB-200-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1115-ND.
IC CURRENT SENSOR 50A CB-5 - ACS754SCB-050-PFF
Order 'ic current sensor 50a cb-5 - ACS754SCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-050-PFF-ND.
IC CURRENT SENSOR 50A CA-5 - ACS750LCA-050
Order 'ic current sensor 50a ca-5 - ACS750LCA-050' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750LCA-050-ND.
IC CURRENT SENSOR 50A CA-5 - ACS750SCA-050
Order 'ic current sensor 50a ca-5 - ACS750SCA-050' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750SCA-050-ND.
IC CURRENT SENSOR 50A CA-5 - ACS752SCA-050
Order 'ic current sensor 50a ca-5 - ACS752SCA-050' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS752SCA-050-ND.
Send this link via E-Mail
Help With This Screen