IC CURRENT SENSOR 150A BI CB-5 - ACS754KCB-150-PFF
| Digi-Key Part Number | 620-1105-ND |
1 25 100 250 500 1000 5000 |
5.08000 4.06400 3.42900 3.30200 3.22580 3.17500 3.09880 |
Extended Price
5.08 101.60 342.90 825.50 1612.90 3175.00 15494.00 |
| Manufacturer Part Number | ACS754KCB-150-PFF | |||
| Description | IC CURRENT SENSOR 150A BI CB-5 | |||
| Quantity Available | 616 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACS754KCB-150-PFF |
| Vendor | Allegro Microsystems Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Sensing Method | Circuit Board |
| Sensing Element Type | Open Loop, AC or DC |
| Sensing Current | 150.0 A [Max] |
| Output Type | Voltage |
| Supply Voltage | 5.00 VDC [Typ] |
| Voltage Supply Source | Single Supply |
| Accuracy (±) | 1.000 % [Nom] |
| Linearity Tolerance | 1.30 % [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 7.100 mm [Typ] |
| Length | 17.700 mm [Typ] |
| Width | 14.200 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACS754KCB 150 PFF ACS754KCB150PFF 620 1105 ND 6201105ND 620-1105 |
ACS754KCB-150-PFF Specification Sheet
IC CURRENT SENSOR 150A BI CB-5 - ACS754KCB-150-PFF (620-1105-ND)
Related parts:IC CURRENT SENSOR 150A BI CB-5 - ACS754KCB-150-PFF
Order 'ic current sensor 150a bi cb-5 - ACS754KCB-150-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1105-ND.
IC CURRENT SENSOR 50A BI CB-5 - ACS754LCB-050-PFF
Order 'ic current sensor 50a bi cb-5 - ACS754LCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1106-ND.
IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PFF
Order 'ic current sensor 100a bi cb-5 - ACS754LCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1107-ND.
IC CURRENT SENSOR 130A BI CB-5 - ACS754LCB-130-PFF
Order 'ic current sensor 130a bi cb-5 - ACS754LCB-130-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1109-ND.
IC CURRENT SENSOR 150A UNI CB-5 - ACS755SCB-150-PSF
Order 'ic current sensor 150a uni cb-5 - ACS755SCB-150-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1114-ND.
IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PSF
Order 'ic current sensor 100a bi cb-5 - ACS754LCB-100-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1108-ND.
IC CURRENT SENSOR 50A UNI CB-5 - ACS755LCB-050-PFF
Order 'ic current sensor 50a uni cb-5 - ACS755LCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1110-ND.
IC CURRENT SENSOR 100A UNI CB-5 - ACS755LCB-100-PFF
Order 'ic current sensor 100a uni cb-5 - ACS755LCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1111-ND.
IC CURRENT SENSOR 50A UNI CB-5 - ACS755SCB-050-PFF
Order 'ic current sensor 50a uni cb-5 - ACS755SCB-050-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1112-ND.
IC CURRENT SENSOR 100A UNI CB-5 - ACS755SCB-100-PFF
Order 'ic current sensor 100a uni cb-5 - ACS755SCB-100-PFF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1113-ND.
IC CURRENT SENSOR 200A UNI CB-5 - ACS755SCB-200-PSF
Order 'ic current sensor 200a uni cb-5 - ACS755SCB-200-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1115-ND.
IC CURRENT SENSOR 150A CB-5 - ACS754KCB-150-PSF
Order 'ic current sensor 150a cb-5 - ACS754KCB-150-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754KCB-150-PSF-ND.
IC CURRENT SENSOR 150A CB-5 - ACS754KCB-150-PSS
Order 'ic current sensor 150a cb-5 - ACS754KCB-150-PSS' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754KCB-150-PSS-ND.
IC CURRENT SENSOR 150A CB-5 - ACS754SCB-150-PSF
Order 'ic current sensor 150a cb-5 - ACS754SCB-150-PSF' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-150-PSF-ND.
IC CURRENT SENSOR 150A CB-5 - ACS754SCB-150-PSS
Order 'ic current sensor 150a cb-5 - ACS754SCB-150-PSS' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-150-PSS-ND.
Send this link via E-Mail
Help With This Screen