SENSOR CURR AC SPLIT CORE 50AAC - CR9580-50
| Digi-Key Part Number | 582-1035-ND |
200 |
25.81280 |
Extended Price
5162.56 |
| Manufacturer Part Number | CR9580-50 | |||
| Description | SENSOR CURR AC SPLIT CORE 50AAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR9580-50 |
| Vendor | CR Magnetics Inc |
| Category | Transformers |
| Mounting Type | Free Hanging (In-Line) |
| Current Rating | 50A |
| DC Resistance (DCR) | - |
| Turns Ratio - Primary:Secondary | - |
| Transformer Type | Frequency 50-400Hz |
| E.T. | - |
| Inductance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR9580 50 CR958050 582 1035 ND 5821035ND 582-1035 |
CR9580-50 Specification Sheet
SENSOR CURR AC SPLIT CORE 50AAC - CR9580-50 (582-1035-ND)
Related parts:SENSOR CURR AC SPLIT CORE 50AAC - CR9580-50
Order 'sensor curr ac split core 50aac - CR9580-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1035-ND.
SENSOR CURRENT AC 5VDC .27 50AAC - CR9521-50
Order 'sensor current ac 5vdc .27 50aac - CR9521-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1031-ND.
SENSOR CURRENT AC 5VDC .61 50AAC - CR9550-50
Order 'sensor current ac 5vdc .61 50aac - CR9550-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1032-ND.
SENSOR CURRENT AC 5VDC .40 10AAC - CR9580-10
Order 'sensor current ac 5vdc .40 10aac - CR9580-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1033-ND.
SENSOR CURRENT AC 5VDC .40 20AAC - CR9580-20
Order 'sensor current ac 5vdc .40 20aac - CR9580-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1034-ND.
TRANSDUCER AC 0-5 VDC SPLIT CORE - CR4210S-5
Order 'transducer ac 0-5 vdc split core - CR4210S-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4210S-5-ND.
TRANSDUCR AC 4-20MADC SPLIT CORE - CR4220S-100
Order 'transducr ac 4-20madc split core - CR4220S-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4220S-100-ND.
TRANSDUCER AC CURRENT 5VDC 50A - CR4210-50
Order 'transducer ac current 5vdc 50a - CR4210-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1053-ND.
TRANSDUCER AC CURRENT 5VDC 50A - CR4410-50
Order 'transducer ac current 5vdc 50a - CR4410-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1057-ND.
SENSOR CURRENT AC 5VDC .27 10AAC - CR9521-10
Order 'sensor current ac 5vdc .27 10aac - CR9521-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1029-ND.
SENSOR CURRENT AC 5VDC .27 20AAC - CR9521-20
Order 'sensor current ac 5vdc .27 20aac - CR9521-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1030-ND.
TRANSFORMER CURRENT SPLIT CORE - CR3110-3000
Order 'transformer current split core - CR3110-3000' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1004-ND.
TRANSFORM CURR 100A SPLIT CORE - TT 100-SD
Order 'transform curr 100a split core - TT 100-SD' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1079-ND.
TRANSDUCER AC 0-5VDC OUT SPLIT - CR4410S-100
Order 'transducer ac 0-5vdc out split - CR4410S-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4410S-100-ND.
TRANSDUCER AC 4-20MADC OUT SPLIT - CR4420S-5
Order 'transducer ac 4-20madc out split - CR4420S-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4420S-5-ND.
Send this link via E-Mail
Help With This Screen