SENSOR CURRENT AC 5VDC .40 10AAC - CR9580-10 - Transformers
| Digi-Key Part Number | 582-1033-ND |
1 10 25 100 250 500 1000 |
34.41000 29.24800 27.52720 25.80690 22.71000 21.16164 19.61311 |
Extended Price
34.41 292.48 688.18 2580.69 5677.50 10580.82 19613.11 |
| Manufacturer Part Number | CR9580-10 | |||
| Description | SENSOR CURRENT AC 5VDC .40 10AAC | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR9580-10 |
| Vendor | CR Magnetics Inc |
| Category | Transformers |
| Mounting Type | Free Hanging (In-Line) |
| Current Rating | 10A |
| DC Resistance (DCR) | - |
| Turns Ratio - Primary:Secondary | - |
| Transformer Type | Frequency 50-400Hz |
| E.T. | - |
| Inductance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR9580 10 CR958010 582 1033 ND 5821033ND 582-1033 |
CR9580-10 Specification Sheet
SENSOR CURRENT AC 5VDC .40 10AAC - CR9580-10 (582-1033-ND) - Transformers
Related parts Transformers:SENSOR CURRENT AC 5VDC .40 10AAC - CR9580-10
Order 'sensor current ac 5vdc .40 10aac - CR9580-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1033-ND.
SENSOR CURRENT AC 5VDC .27 10AAC - CR9521-10
Order 'sensor current ac 5vdc .27 10aac - CR9521-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1029-ND.
SENSOR CURRENT AC 5VDC .40 20AAC - CR9580-20
Order 'sensor current ac 5vdc .40 20aac - CR9580-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1034-ND.
SENSOR CURRENT AC 5VDC .27 20AAC - CR9521-20
Order 'sensor current ac 5vdc .27 20aac - CR9521-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1030-ND.
SENSOR CURRENT AC 5VDC .27 50AAC - CR9521-50
Order 'sensor current ac 5vdc .27 50aac - CR9521-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1031-ND.
SENSOR CURRENT AC 5VDC .61 50AAC - CR9550-50
Order 'sensor current ac 5vdc .61 50aac - CR9550-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1032-ND.
SENSOR CURR AC SPLIT CORE 50AAC - CR9580-50
Order 'sensor curr ac split core 50aac - CR9580-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1035-ND.
SENSOR CURRENT 10A 24V MOD - CR4110-10
Order 'sensor current 10a 24v mod - CR4110-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1046-ND.
SENSOR CURRENT 40A 24V MOD - CR4120-40
Order 'sensor current 40a 24v mod - CR4120-40' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1051-ND.
SENSOR CURRENT 10A 24V MOD - CR4220-10
Order 'sensor current 10a 24v mod - CR4220-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1054-ND.
SENSOR CURRENT 10A 24V MOD - CR5210-10
Order 'sensor current 10a 24v mod - CR5210-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1059-ND.
SENSOR CURRENT 10A 24V MOD - CR5220-10
Order 'sensor current 10a 24v mod - CR5220-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1062-ND.
SENSOR CURRENT 10A 24V MOD - CR4180-10
Order 'sensor current 10a 24v mod - CR4180-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4180-10-ND.
SENSOR CURRENT 10A -/+15V UNI TH - LA 10-PB
Order 'sensor current 10a -/+15v uni th - LA 10-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1005-ND.
SENSOR CURRENT 10A -/+15V UNI TH - HAW 10-P
Order 'sensor current 10a -/+15v uni th - HAW 10-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1016-ND.
Send this link via E-Mail
Help With This Screen
