SENSOR CURRENT AC 5VDC .61 50AAC - CR9550-50 - Transformers
| Digi-Key Part Number | 582-1032-ND |
7 |
34.40857 |
Extended Price
240.86 |
| Manufacturer Part Number | CR9550-50 | |||
| Description | SENSOR CURRENT AC 5VDC .61 50AAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR9550-50 |
| Vendor | CR Magnetics Inc |
| Category | Transformers |
| Mounting Type | Free Hanging (In-Line) |
| Current Rating | 50A |
| DC Resistance (DCR) | - |
| Turns Ratio - Primary:Secondary | - |
| Transformer Type | Frequency 50-400Hz |
| E.T. | - |
| Inductance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR9550 50 CR955050 582 1032 ND 5821032ND 582-1032 |
CR9550-50 Specification Sheet
SENSOR CURRENT AC 5VDC .61 50AAC - CR9550-50 (582-1032-ND) - Transformers
Related parts Transformers:SENSOR CURRENT AC 5VDC .61 50AAC - CR9550-50
Order 'sensor current ac 5vdc .61 50aac - CR9550-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1032-ND.
SENSOR CURRENT AC 5VDC .27 50AAC - CR9521-50
Order 'sensor current ac 5vdc .27 50aac - CR9521-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1031-ND.
SENSOR CURRENT AC 5VDC .27 10AAC - CR9521-10
Order 'sensor current ac 5vdc .27 10aac - CR9521-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1029-ND.
SENSOR CURRENT AC 5VDC .27 20AAC - CR9521-20
Order 'sensor current ac 5vdc .27 20aac - CR9521-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1030-ND.
SENSOR CURRENT AC 5VDC .40 10AAC - CR9580-10
Order 'sensor current ac 5vdc .40 10aac - CR9580-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1033-ND.
SENSOR CURRENT AC 5VDC .40 20AAC - CR9580-20
Order 'sensor current ac 5vdc .40 20aac - CR9580-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1034-ND.
SENSOR CURR AC SPLIT CORE 50AAC - CR9580-50
Order 'sensor curr ac split core 50aac - CR9580-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1035-ND.
SENSOR CURRENT 20A 120V MOD - CR4340-20
Order 'sensor current 20a 120v mod - CR4340-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4340-20-ND.
SENSOR CURRENT 30A 24V MOD - CR5210-30
Order 'sensor current 30a 24v mod - CR5210-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5210-30-ND.
SENSOR CURRENT 50A 24V MOD - CR4210-50
Order 'sensor current 50a 24v mod - CR4210-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1053-ND.
SENSOR CURRENT 50A 24V MOD - CR4410-50
Order 'sensor current 50a 24v mod - CR4410-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1057-ND.
SENSOR CURRENT 10A 24V MOD - CR5210-10
Order 'sensor current 10a 24v mod - CR5210-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1059-ND.
SENSOR CURRENT 2A 24V MOD - CR5210-2
Order 'sensor current 2a 24v mod - CR5210-2' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1060-ND.
SENSOR CURRENT 5A 24V MOD - CR5210-5
Order 'sensor current 5a 24v mod - CR5210-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1061-ND.
SENSOR CURRENT 10A 24V MOD - CR5220-10
Order 'sensor current 10a 24v mod - CR5220-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1062-ND.
Send this link via E-Mail
Help With This Screen
