SWITCH CURRENT IND SPLITCORE PNP - CR9380-PNP - Transformers
CR Magnetics Inc Current Sense Transformer Free Hanging (In-Line) CR9380-PNP
| Digi-Key Part Number | 582-1028-ND |
7 |
34.40857 |
Extended Price
240.86 |
| Manufacturer Part Number | CR9380-PNP | |||
| Description | SWITCH CURRENT IND SPLITCORE PNP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR9380-PNP |
| Vendor | CR Magnetics Inc |
| Category | Transformers |
| Mounting Type | Free Hanging (In-Line) |
| Current Rating | 100A |
| DC Resistance (DCR) | - |
| Turns Ratio - Primary:Secondary | - |
| Transformer Type | Frequency 50-400Hz |
| E.T. | - |
| Inductance | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR9380 PNP CR9380PNP 582 1028 ND 5821028ND 582-1028 |
CR9380-PNP Specification Sheet
SWITCH CURRENT IND SPLITCORE PNP - CR9380-PNP (582-1028-ND) - Transformers
Related parts CR Magnetics Inc Current Sense Transformer Free Hanging (In-Line) CR9380-PNPSWITCH CURRENT IND SPLITCORE PNP - CR9380-PNP
Order 'switch current ind splitcore pnp - CR9380-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1028-ND.
SWITCH CURRENT IND SPLITCORE AC - CR9380-ACA
Order 'switch current ind splitcore ac - CR9380-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1026-ND.
SWITCH CURRENT IND SPLITCORE NPN - CR9380-NPN
Order 'switch current ind splitcore npn - CR9380-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1027-ND.
SWITCH CURRENT ON-OFF .27 PNP - CR9321-PNP
Order 'switch current on-off .27 pnp - CR9321-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1022-ND.
SWITCH CURRENT ON-OFF .61 PNP - CR9350-PNP
Order 'switch current on-off .61 pnp - CR9350-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1025-ND.
SWITCH CURRENT ON-OFF .27 AC OUT - CR9321-ACA
Order 'switch current on-off .27 ac out - CR9321-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1020-ND.
SWITCH CURRENT ON-OFF .27 NPN - CR9321-NPN
Order 'switch current on-off .27 npn - CR9321-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1021-ND.
SWITCH CURRENT ON-OFF .61 AC OUT - CR9350-ACA
Order 'switch current on-off .61 ac out - CR9350-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1023-ND.
SWITCH CURRENT ON-OFF .61 NPN - CR9350-NPN
Order 'switch current on-off .61 npn - CR9350-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1024-ND.
MODULE AD PWR TRANSMITTER 4-20MA - CR4620-150
Order 'module ad pwr transmitter 4-20ma - CR4620-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4620-150-ND.
MODULE AC VOLT TRANSMITTR 4-20MA - CR4640-150
Order 'module ac volt transmittr 4-20ma - CR4640-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4640-150-ND.
MODULE AC VOLT TRANSMITTR 0-5VAC - CR4810-250
Order 'module ac volt transmittr 0-5vac - CR4810-250' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4810-250-ND.
MODULE AC VOLT TRANSMITTR 4-20MA - CR4820-20
Order 'module ac volt transmittr 4-20ma - CR4820-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4820-20-ND.
TRANSDUCER DC 0-150 ADC INPUT - CR5210S-150
Order 'transducer dc 0-150 adc input - CR5210S-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5210S-150-ND.
TRANSDUCER DC 0-300 ADC INPUT - CR5220-300
Order 'transducer dc 0-300 adc input - CR5220-300' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5220-300-ND.
Options for CR Magnetics Inc Current Sense Transformer Free Hanging (In-Line) CR9380-PNP
Send this link via E-Mail
Help With This Screen
