SWITCH CURRENT ON-OFF .61 NPN - CR9350-NPN
| Digi-Key Part Number | 582-1024-ND |
200 |
25.81280 |
Extended Price
5162.56 |
| Manufacturer Part Number | CR9350-NPN | |||
| Description | SWITCH CURRENT ON-OFF .61 NPN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR9350-NPN |
| Vendor | CR Magnetics Inc |
| Category | Transformers |
| Mounting Type | Free Hanging (In-Line) |
| Current Rating | 100A |
| DC Resistance (DCR) | - |
| Turns Ratio - Primary:Secondary | - |
| Transformer Type | Frequency 50-400Hz |
| E.T. | - |
| Inductance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR9350 NPN CR9350NPN 582 1024 ND 5821024ND 582-1024 |
CR9350-NPN Specification Sheet
SWITCH CURRENT ON-OFF .61 NPN - CR9350-NPN (582-1024-ND)
Related parts:SWITCH CURRENT ON-OFF .61 NPN - CR9350-NPN
Order 'switch current on-off .61 npn - CR9350-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1024-ND.
SWITCH CURRENT ON-OFF .61 PNP - CR9350-PNP
Order 'switch current on-off .61 pnp - CR9350-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1025-ND.
SWITCH CURRENT ON-OFF .27 NPN - CR9321-NPN
Order 'switch current on-off .27 npn - CR9321-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1021-ND.
SWITCH CURRENT ON-OFF .61 AC OUT - CR9350-ACA
Order 'switch current on-off .61 ac out - CR9350-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1023-ND.
SWITCH CURRENT IND SPLITCORE NPN - CR9380-NPN
Order 'switch current ind splitcore npn - CR9380-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1027-ND.
SWITCH CURRENT ON-OFF .27 AC OUT - CR9321-ACA
Order 'switch current on-off .27 ac out - CR9321-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1020-ND.
SWITCH CURRENT ON-OFF .27 PNP - CR9321-PNP
Order 'switch current on-off .27 pnp - CR9321-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1022-ND.
SWITCH CURRENT IND SPLITCORE AC - CR9380-ACA
Order 'switch current ind splitcore ac - CR9380-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1026-ND.
SWITCH CURRENT IND SPLITCORE PNP - CR9380-PNP
Order 'switch current ind splitcore pnp - CR9380-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1028-ND.
SENSOR CURRENT AC 5VDC .61 50AAC - CR9550-50
Order 'sensor current ac 5vdc .61 50aac - CR9550-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1032-ND.
CURRENT INDICATOR REMOTE AMB 11" - CR2550-A
Order 'current indicator remote amb 11" - CR2550-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1000-ND.
CURRENT INDICATOR REMOTE BLU 11" - CR2550-B
Order 'current indicator remote blu 11" - CR2550-B' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1001-ND.
CURRENT INDICATOR REMOTE GRN 11" - CR2550-G
Order 'current indicator remote grn 11" - CR2550-G' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1002-ND.
CURRENT INDICATOR REMOTE RED 11" - CR2550-R
Order 'current indicator remote red 11" - CR2550-R' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1003-ND.
CURRENT INDICATOR AMBER WIRE MNT - CR45-A
Order 'current indicator amber wire mnt - CR45-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1005-ND.
Send this link via E-Mail
Help With This Screen