SWITCH CURRENT ON-OFF .61 AC OUT - CR9350-ACA
| Digi-Key Part Number | 582-1023-ND |
200 |
25.81280 |
Extended Price
5162.56 |
| Manufacturer Part Number | CR9350-ACA | |||
| Description | SWITCH CURRENT ON-OFF .61 AC OUT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR9350-ACA |
| Vendor | CR Magnetics Inc |
| Category | Transformers |
| Mounting Type | Free Hanging (In-Line) |
| Current Rating | 100A |
| DC Resistance (DCR) | - |
| Turns Ratio - Primary:Secondary | - |
| Transformer Type | Frequency 50-400Hz |
| E.T. | - |
| Inductance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR9350 ACA CR9350ACA 582 1023 ND 5821023ND 582-1023 |
CR9350-ACA Specification Sheet
SWITCH CURRENT ON-OFF .61 AC OUT - CR9350-ACA (582-1023-ND)
Related parts:SWITCH CURRENT ON-OFF .61 AC OUT - CR9350-ACA
Order 'switch current on-off .61 ac out - CR9350-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1023-ND.
SWITCH CURRENT ON-OFF .27 AC OUT - CR9321-ACA
Order 'switch current on-off .27 ac out - CR9321-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1020-ND.
SWITCH CURRENT ON-OFF .61 NPN - CR9350-NPN
Order 'switch current on-off .61 npn - CR9350-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1024-ND.
SWITCH CURRENT ON-OFF .61 PNP - CR9350-PNP
Order 'switch current on-off .61 pnp - CR9350-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1025-ND.
SWITCH CURRENT IND SPLITCORE AC - CR9380-ACA
Order 'switch current ind splitcore ac - CR9380-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1026-ND.
SWITCH CURRENT ON-OFF .27 NPN - CR9321-NPN
Order 'switch current on-off .27 npn - CR9321-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1021-ND.
SWITCH CURRENT ON-OFF .27 PNP - CR9321-PNP
Order 'switch current on-off .27 pnp - CR9321-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1022-ND.
SWITCH CURRENT IND SPLITCORE NPN - CR9380-NPN
Order 'switch current ind splitcore npn - CR9380-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1027-ND.
SWITCH CURRENT IND SPLITCORE PNP - CR9380-PNP
Order 'switch current ind splitcore pnp - CR9380-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1028-ND.
SENSOR CURRENT AC 5VDC .61 50AAC - CR9550-50
Order 'sensor current ac 5vdc .61 50aac - CR9550-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1032-ND.
SENSOR CURRENT AC 5VDC .27 10AAC - CR9521-10
Order 'sensor current ac 5vdc .27 10aac - CR9521-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1029-ND.
SENSOR CURRENT AC 5VDC .27 20AAC - CR9521-20
Order 'sensor current ac 5vdc .27 20aac - CR9521-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1030-ND.
SENSOR CURRENT AC 5VDC .27 50AAC - CR9521-50
Order 'sensor current ac 5vdc .27 50aac - CR9521-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1031-ND.
SENSOR CURRENT AC 5VDC .40 10AAC - CR9580-10
Order 'sensor current ac 5vdc .40 10aac - CR9580-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1033-ND.
SENSOR CURRENT AC 5VDC .40 20AAC - CR9580-20
Order 'sensor current ac 5vdc .40 20aac - CR9580-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1034-ND.
Send this link via E-Mail
Help With This Screen