Keywords:





CURRENT INDICATOR GREEN WIRE MNT - CR45-G - Transformers

Digi-Key Part Number 582-1007-ND
Price Break
17
Unit Price
11.90000
Extended Price
202.30
Manufacturer Part NumberCR45-G
DescriptionCURRENT INDICATOR GREEN WIRE MNT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCR45-G
VendorCR Magnetics Inc
CategoryTransformers
Mounting TypePanel Mount
Current Rating100A
DC Resistance (DCR)-
Turns Ratio - Primary:Secondary-
Transformer TypeFrequency 50-1kHz
E.T.-
Inductance-
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names CR45 G
CR45G
582 1007 ND
5821007ND
582-1007

CR45-G Specification Sheet

Image of CURRENT INDICATOR GREEN WIRE MNT - CR45-G

CURRENT INDICATOR GREEN WIRE MNT - CR45-G (582-1007-ND) - Transformers

Related parts Transformers:
CURRENT INDICATOR GREEN WIRE MNT - CR45-G
 Order 'current indicator green wire mnt - CR45-G' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1007-ND.
CURRENT INDICATOR AMBER WIRE MNT - CR45-A
 Order 'current indicator amber wire mnt - CR45-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1005-ND.
CURRENT INDICATOR BLUE WIRE MNT - CR45-B
 Order 'current indicator blue wire mnt - CR45-B' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1006-ND.
CURRENT INDICATOR RED WIRE MNT - CR45-R
 Order 'current indicator red wire mnt - CR45-R' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1008-ND.
CURRENT INDICATOR REMOTE AMB 11" - CR2550-A
 Order 'current indicator remote amb 11" - CR2550-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1000-ND.
CURRENT INDICATOR REMOTE BLU 11" - CR2550-B
 Order 'current indicator remote blu 11" - CR2550-B' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1001-ND.
CURRENT INDICATOR REMOTE GRN 11" - CR2550-G
 Order 'current indicator remote grn 11" - CR2550-G' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1002-ND.
CURRENT INDICATOR REMOTE RED 11" - CR2550-R
 Order 'current indicator remote red 11" - CR2550-R' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1003-ND.
SENSOR CURRENT 20A 120V MOD - CR4340-20
 Order 'sensor current 20a 120v mod - CR4340-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4340-20-ND.
SENSOR CURRENT 30A 24V MOD - CR5210-30
 Order 'sensor current 30a 24v mod - CR5210-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5210-30-ND.
SENSOR CURRENT 10A 24V MOD - CR4110-10
 Order 'sensor current 10a 24v mod - CR4110-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1046-ND.
SENSOR CURRENT 15A 24V MOD - CR4110-15
 Order 'sensor current 15a 24v mod - CR4110-15' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1047-ND.
SENSOR CURRENT 20A 24V MOD - CR4110-20
 Order 'sensor current 20a 24v mod - CR4110-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1048-ND.
SENSOR CURRENT 25A 24V MOD - CR4110-25
 Order 'sensor current 25a 24v mod - CR4110-25' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1049-ND.
SENSOR CURRENT 30A 24V MOD - CR4120-30
 Order 'sensor current 30a 24v mod - CR4120-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1050-ND.

Send this link via E-Mail
Help With This Screen

CURRENT INDICATOR GREEN WIRE MNT - CR45-G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CURRENT INDICATOR BLUE WIRE MNT - CR45-B Next: CURRENT INDICATOR RED WIRE MNT - CR45-R
CURRENT INDICATOR GREEN WIRE MNT - CR45-G