Keywords:





CURRENT INDICATOR AMBER WIRE MNT - CR45-A - Transformers

Digi-Key Part Number 582-1005-ND
Price Break
18
Unit Price
10.87611
Extended Price
195.77
Manufacturer Part NumberCR45-A
DescriptionCURRENT INDICATOR AMBER WIRE MNT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCR45-A
VendorCR Magnetics Inc
CategoryTransformers
Mounting TypePanel Mount
Current Rating100A
DC Resistance (DCR)-
Turns Ratio - Primary:Secondary-
Transformer TypeFrequency 50-1kHz
E.T.-
Inductance-
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names CR45 A
CR45A
582 1005 ND
5821005ND
582-1005

CR45-A Specification Sheet

Image of CURRENT INDICATOR AMBER WIRE MNT - CR45-A

CURRENT INDICATOR AMBER WIRE MNT - CR45-A (582-1005-ND) - Transformers

Related parts Transformers:
CURRENT INDICATOR AMBER WIRE MNT - CR45-A
 Order 'current indicator amber wire mnt - CR45-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1005-ND.
CURRENT INDICATOR BLUE WIRE MNT - CR45-B
 Order 'current indicator blue wire mnt - CR45-B' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1006-ND.
CURRENT INDICATOR GREEN WIRE MNT - CR45-G
 Order 'current indicator green wire mnt - CR45-G' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1007-ND.
CURRENT INDICATOR RED WIRE MNT - CR45-R
 Order 'current indicator red wire mnt - CR45-R' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1008-ND.
CURRENT INDICATOR REMOTE AMB 11" - CR2550-A
 Order 'current indicator remote amb 11" - CR2550-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1000-ND.
CURRENT INDICATOR REMOTE BLU 11" - CR2550-B
 Order 'current indicator remote blu 11" - CR2550-B' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1001-ND.
CURRENT INDICATOR REMOTE GRN 11" - CR2550-G
 Order 'current indicator remote grn 11" - CR2550-G' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1002-ND.
CURRENT INDICATOR REMOTE RED 11" - CR2550-R
 Order 'current indicator remote red 11" - CR2550-R' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1003-ND.
INDICATOR PANEL PRESS-IN AMBER - PH-25-A
 Order 'indicator panel press-in amber - PH-25-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1038-ND.
INDICATOR PANEL SPLASH PROOF AMB - PH-31-A
 Order 'indicator panel splash proof amb - PH-31-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1042-ND.
TRANSFORMER CURRENT GP WIRE LEAD - CR8410-1000
 Order 'transformer current gp wire lead - CR8410-1000' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1017-ND.
SENSOR CURRENT 20A 120V MOD - CR4340-20
 Order 'sensor current 20a 120v mod - CR4340-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4340-20-ND.
SENSOR CURRENT 30A 24V MOD - CR5210-30
 Order 'sensor current 30a 24v mod - CR5210-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5210-30-ND.
SENSOR CURRENT 10A 24V MOD - CR4110-10
 Order 'sensor current 10a 24v mod - CR4110-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1046-ND.
SENSOR CURRENT 15A 24V MOD - CR4110-15
 Order 'sensor current 15a 24v mod - CR4110-15' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1047-ND.

Send this link via E-Mail
Help With This Screen

CURRENT INDICATOR AMBER WIRE MNT - CR45-A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CURRENT CLAMPS AC 5A 3 PACK - I5SPQ3 Next: CURRENT INDICATOR BLUE WIRE MNT - CR45-B
CURRENT INDICATOR AMBER WIRE MNT - CR45-A