CURRENT INDICATOR REMOTE RED 11" - CR2550-R
| Digi-Key Part Number | 582-1003-ND |
1 10 25 100 250 500 1000 |
10.45000 8.88600 8.36360 7.84090 6.90000 6.42956 5.95907 |
Extended Price
10.45 88.86 209.09 784.09 1725.00 3214.78 5959.07 |
| Manufacturer Part Number | CR2550-R | |||
| Description | CURRENT INDICATOR REMOTE RED 11" | |||
| Quantity Available | 170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2550-R |
| Vendor | CR Magnetics Inc |
| Category | Transformers |
| Mounting Type | Free Hanging (In-Line) |
| Current Rating | 20A |
| DC Resistance (DCR) | - |
| Turns Ratio - Primary:Secondary | - |
| Transformer Type | Frequency 50-1kHz |
| E.T. | - |
| Inductance | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR2550 R CR2550R 582 1003 ND 5821003ND 582-1003 |
CR2550-R Specification Sheet
CURRENT INDICATOR REMOTE RED 11" - CR2550-R (582-1003-ND)
Related parts :CURRENT INDICATOR REMOTE RED 11" - CR2550-R
Order 'current indicator remote red 11" - CR2550-R' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1003-ND.
CURRENT INDICATOR REMOTE AMB 11" - CR2550-A
Order 'current indicator remote amb 11" - CR2550-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1000-ND.
CURRENT INDICATOR REMOTE BLU 11" - CR2550-B
Order 'current indicator remote blu 11" - CR2550-B' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1001-ND.
CURRENT INDICATOR REMOTE GRN 11" - CR2550-G
Order 'current indicator remote grn 11" - CR2550-G' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1002-ND.
CURRENT INDICATOR RED WIRE MNT - CR45-R
Order 'current indicator red wire mnt - CR45-R' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1008-ND.
CURRENT INDICATOR AMBER WIRE MNT - CR45-A
Order 'current indicator amber wire mnt - CR45-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1005-ND.
CURRENT INDICATOR BLUE WIRE MNT - CR45-B
Order 'current indicator blue wire mnt - CR45-B' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1006-ND.
CURRENT INDICATOR GREEN WIRE MNT - CR45-G
Order 'current indicator green wire mnt - CR45-G' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1007-ND.
SENSOR CURRENT 20A 120V MOD - CR4340-20
Order 'sensor current 20a 120v mod - CR4340-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4340-20-ND.
SENSOR CURRENT 30A 24V MOD - CR5210-30
Order 'sensor current 30a 24v mod - CR5210-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5210-30-ND.
SENSOR CURRENT 10A 24V MOD - CR4110-10
Order 'sensor current 10a 24v mod - CR4110-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1046-ND.
SENSOR CURRENT 15A 24V MOD - CR4110-15
Order 'sensor current 15a 24v mod - CR4110-15' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1047-ND.
SENSOR CURRENT 20A 24V MOD - CR4110-20
Order 'sensor current 20a 24v mod - CR4110-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1048-ND.
SENSOR CURRENT 25A 24V MOD - CR4110-25
Order 'sensor current 25a 24v mod - CR4110-25' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1049-ND.
SENSOR CURRENT 30A 24V MOD - CR4120-30
Order 'sensor current 30a 24v mod - CR4120-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1050-ND.
Send this link via E-Mail
Help With This Screen
