CURRENT INDICATOR REMOTE BLU 11" - CR2550-B
| Digi-Key Part Number | 582-1001-ND |
200 |
10.47540 |
Extended Price
2095.08 |
| Manufacturer Part Number | CR2550-B | |||
| Description | CURRENT INDICATOR REMOTE BLU 11" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2550-B |
| Vendor | CR Magnetics Inc |
| Category | Transformers |
| Mounting Type | Free Hanging (In-Line) |
| Current Rating | 20A |
| DC Resistance (DCR) | - |
| Turns Ratio - Primary:Secondary | - |
| Transformer Type | Frequency 50-1kHz |
| E.T. | - |
| Inductance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR2550 B CR2550B 582 1001 ND 5821001ND 582-1001 |
CR2550-B Specification Sheet
CURRENT INDICATOR REMOTE BLU 11" - CR2550-B (582-1001-ND)
Related parts:CURRENT INDICATOR REMOTE BLU 11" - CR2550-B
Order 'current indicator remote blu 11" - CR2550-B' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1001-ND.
CURRENT INDICATOR REMOTE AMB 11" - CR2550-A
Order 'current indicator remote amb 11" - CR2550-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1000-ND.
CURRENT INDICATOR REMOTE GRN 11" - CR2550-G
Order 'current indicator remote grn 11" - CR2550-G' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1002-ND.
CURRENT INDICATOR REMOTE RED 11" - CR2550-R
Order 'current indicator remote red 11" - CR2550-R' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1003-ND.
CURRENT INDICATOR AMBER WIRE MNT - CR45-A
Order 'current indicator amber wire mnt - CR45-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1005-ND.
CURRENT INDICATOR BLUE WIRE MNT - CR45-B
Order 'current indicator blue wire mnt - CR45-B' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1006-ND.
CURRENT INDICATOR GREEN WIRE MNT - CR45-G
Order 'current indicator green wire mnt - CR45-G' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1007-ND.
CURRENT INDICATOR RED WIRE MNT - CR45-R
Order 'current indicator red wire mnt - CR45-R' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1008-ND.
SWITCH CURRENT ON-OFF .27 AC OUT - CR9321-ACA
Order 'switch current on-off .27 ac out - CR9321-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1020-ND.
SWITCH CURRENT ON-OFF .27 NPN - CR9321-NPN
Order 'switch current on-off .27 npn - CR9321-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1021-ND.
SWITCH CURRENT ON-OFF .27 PNP - CR9321-PNP
Order 'switch current on-off .27 pnp - CR9321-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1022-ND.
SWITCH CURRENT ON-OFF .61 AC OUT - CR9350-ACA
Order 'switch current on-off .61 ac out - CR9350-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1023-ND.
SWITCH CURRENT ON-OFF .61 NPN - CR9350-NPN
Order 'switch current on-off .61 npn - CR9350-NPN' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1024-ND.
SWITCH CURRENT ON-OFF .61 PNP - CR9350-PNP
Order 'switch current on-off .61 pnp - CR9350-PNP' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1025-ND.
SWITCH CURRENT IND SPLITCORE AC - CR9380-ACA
Order 'switch current ind splitcore ac - CR9380-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1026-ND.
Send this link via E-Mail
Help With This Screen