SENSOR CURR 400A -/+15V BI MOD - HAS 400-P - Sensors, Transducers
| Digi-Key Part Number | 398-1046-ND |
17 |
21.20000 |
Extended Price
360.40 |
| Manufacturer Part Number | HAS 400-P | |||
| Description | SENSOR CURR 400A -/+15V BI MOD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HAS 400-P |
| Vendor | LEM USA Inc |
| Category | Sensors, Transducers |
| Package / Case | Module |
| Voltage - Output | - |
| Polarization | Bidirectional |
| Accuracy | ±1% |
| Operating Temperature | -10°C ~ 80°C |
| Voltage - Supply | -15 V ~ 15 V |
| Response Time | <3µs |
| Sensor Type | Open Loop Current Transducers |
| Current - Supply | 15mA |
| Frequency | 50kHz |
| Sensitivity | - |
| Packaging | Bulk |
| Current - Sensing | 400A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HAS 400 P HAS 400P 398 1046 ND 3981046ND 398-1046 |
HAS 400-P Specification Sheet
SENSOR CURR 400A -/+15V BI MOD - HAS 400-P (398-1046-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR CURR 400A -/+15V BI MOD - HAS 400-P
Order 'sensor curr 400a -/+15v bi mod - HAS 400-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1046-ND.
SENSOR CURR 400A -/+15V BI MOD - HAS 400-S
Order 'sensor curr 400a -/+15v bi mod - HAS 400-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1053-ND.
SENSOR CURR 100A -/+15V BI MOD - HAS 100-P
Order 'sensor curr 100a -/+15v bi mod - HAS 100-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1043-ND.
SENSOR CURR 200A -/+15V BI MOD - HAS 200-P
Order 'sensor curr 200a -/+15v bi mod - HAS 200-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1044-ND.
SENSOR CURR 300A -/+15V BI MOD - HAS 300-P
Order 'sensor curr 300a -/+15v bi mod - HAS 300-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1045-ND.
SENSOR CURR 500A -/+15V BI MOD - HAS 500-P
Order 'sensor curr 500a -/+15v bi mod - HAS 500-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1047-ND.
SENSOR CURR 600A -/+15V BI MOD - HAS 600-P
Order 'sensor curr 600a -/+15v bi mod - HAS 600-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1048-ND.
SENSOR CURR 100A -/+15V BI MOD - HAS 100-S
Order 'sensor curr 100a -/+15v bi mod - HAS 100-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1050-ND.
SENSOR CURR 200A -/+15V BI MOD - HAS 200-S
Order 'sensor curr 200a -/+15v bi mod - HAS 200-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1051-ND.
SENSOR CURR 300A -/+15V BI MOD - HAS 300-S
Order 'sensor curr 300a -/+15v bi mod - HAS 300-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1052-ND.
SENSOR CURR 500A -/+15V BI MOD - HAS 500-S
Order 'sensor curr 500a -/+15v bi mod - HAS 500-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1054-ND.
SENSOR CURR 600A -/+15V BI MOD - HAS 600-S
Order 'sensor curr 600a -/+15v bi mod - HAS 600-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1055-ND.
SENSOR CURR 300A -/+15V BI MOD - HTA-300-S
Order 'sensor curr 300a -/+15v bi mod - HTA-300-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number HTA-300-S-ND.
SENSOR CURR 400MA -/+15V BI MOD - CT 0.4-P
Order 'sensor curr 400ma -/+15v bi mod - CT 0.4-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number CT 0.4-P-ND.
SENSOR CURR 1000A -/+15V BI MOD - HTA 1000S
Order 'sensor curr 1000a -/+15v bi mod - HTA 1000S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number HTA 1000S-ND.
Send this link via E-Mail
Help With This Screen
