TRANSDUCER CURRNT OPEN LOOP 200A - HAIS 200-P
| Digi-Key Part Number | 398-1032-ND |
1 10 25 100 500 1000 |
25.50000 20.40000 16.32000 13.77000 12.75000 12.24000 |
Extended Price
25.50 204.00 408.00 1377.00 6375.00 12240.00 |
| Manufacturer Part Number | HAIS 200-P | |||
| Description | TRANSDUCER CURRNT OPEN LOOP 200A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HAIS 200-P |
| Vendor | LEM USA Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Sensing Method | Wire |
| Sensing Element Type | Open Loop, AC or DC |
| Sensing Current | 200.0 A [Max] |
| Output Type | 0.5V ~ 4.5V |
| Output Type | Voltage |
| Supply Voltage | 5.00 VDC [Typ] |
| Voltage Supply Source | Single Supply |
| Accuracy (±) | 1.000 % [Nom] |
| Linearity Tolerance | 0.50 % [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 29.000 mm [Typ] |
| Length | 33.000 mm [Typ] |
| Width | 14.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HAIS 200 P HAIS 200P 398 1032 ND 3981032ND 398-1032 |
HAIS 200-P Specification Sheet
TRANSDUCER CURRNT OPEN LOOP 200A - HAIS 200-P (398-1032-ND)
Related parts:TRANSDUCER CURRNT OPEN LOOP 200A - HAIS 200-P
Order 'transducer currnt open loop 200a - HAIS 200-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1032-ND.
TRANSDUCER CURRNT OPEN LOOP 200A - HTB 200-P
Order 'transducer currnt open loop 200a - HTB 200-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1041-ND.
TRANSDUCER CURRNT OPEN LOOP 200A - HAS 200-P
Order 'transducer currnt open loop 200a - HAS 200-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1044-ND.
TRANSDUCER CURRNT OPEN LOOP 200A - HAS 200-S
Order 'transducer currnt open loop 200a - HAS 200-S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1051-ND.
TRANSDUCER CURRNT OPEN LOOP 100A - HAIS 100-TP
Order 'transducer currnt open loop 100a - HAIS 100-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1028-ND.
TRANSDUCER CURRNT OPEN LOOP 100A - HAIS 100-P
Order 'transducer currnt open loop 100a - HAIS 100-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1030-ND.
TRANSDUCER CURRNT OPEN LOOP 150A - HAIS 150-P
Order 'transducer currnt open loop 150a - HAIS 150-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1031-ND.
TRANSDUCER CURRNT OPEN LOOP 400A - HAIS 400-P
Order 'transducer currnt open loop 400a - HAIS 400-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1033-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HAIS 50-TP
Order 'transducer current open loop 50a - HAIS 50-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1027-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HAIS 50-P
Order 'transducer current open loop 50a - HAIS 50-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1029-ND.
TRANSDUCER CURRNT OPEN LOOP 100A - HAS 100-P
Order 'transducer currnt open loop 100a - HAS 100-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1043-ND.
TRANSDUCER CURRNT OPEN LOOP 300A - HAS 300-P
Order 'transducer currnt open loop 300a - HAS 300-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1045-ND.
TRANSDUCER CURRNT OPEN LOOP 400A - HAS 400-P
Order 'transducer currnt open loop 400a - HAS 400-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1046-ND.
TRANSDUCER CURRNT OPEN LOOP 500A - HAS 500-P
Order 'transducer currnt open loop 500a - HAS 500-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1047-ND.
TRANSDUCER CURRNT OPEN LOOP 600A - HAS 600-P
Order 'transducer currnt open loop 600a - HAS 600-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1048-ND.
Send this link via E-Mail
Help With This Screen