Keywords:





CAP TANTALUM 33UF 6.3V 10% RAD - TAP336K006SCS - Capacitors

33µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP336K006SCS

Digi-Key Part Number 478-1892-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.82000
.70500
.55230
.35250
.32900
.30550
Extended Price
0.82
7.05
55.23
352.50
1645.00
3055.00
Manufacturer Part NumberTAP336K006SCS
DescriptionCAP TANTALUM 33UF 6.3V 10% RAD
Quantity Available 373
All prices are in USD

Purchase 33µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP336K006SCS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP336K006SCS
Technical/Catalog InformationTAP336K006SCS
VendorAVX Corporation
CategoryCapacitors
Capacitance33µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing0.098" (2.50mm)
ESR (Equivalent Series Resistance)3.000 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAP336K006SCS
TAP336K006SCS
478 1892 ND
4781892ND
478-1892

TAP336K006SCS Specification Sheet

Image of CAP TANTALUM 33UF 6.3V 10% RAD - TAP336K006SCS

CAP TANTALUM 33UF 6.3V 10% RAD - TAP336K006SCS (478-1892-ND) - Capacitors

Related parts 33µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP336K006SCS
CAP TANTALUM 33UF 6.3V 10% RAD - TAP336K006SCS
 Order 'cap tantalum 33uf 6.3v 10% rad - TAP336K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1892-ND.
CAP TANTALUM 3.3UF 6.3V 10% RAD - TAP335K006SCS
 Order 'cap tantalum 3.3uf 6.3v 10% rad - TAP335K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1885-ND.
CAP TANTALUM 10UF 6.3V 10% RAD - TAP106K006SCS
 Order 'cap tantalum 10uf 6.3v 10% rad - TAP106K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1837-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006RNJ
 Order 'cap tantalum 33uf 6.3v 10% smd - TAJA336K006RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1666-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006RNJ
 Order 'cap tantalum 33uf 6.3v 10% smd - TAJA336K006RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1666-2-ND.
CAP TANTALUM 100UF 6.3V 10% RAD - TAP107K006SCS
 Order 'cap tantalum 100uf 6.3v 10% rad - TAP107K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1844-ND.
CAP TANTALUM 15UF 6.3V 10% RAD - TAP156K006SCS
 Order 'cap tantalum 15uf 6.3v 10% rad - TAP156K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1855-ND.
CAP TANTALUM 150UF 6.3V 10% RAD - TAP157K006CCS
 Order 'cap tantalum 150uf 6.3v 10% rad - TAP157K006CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1862-ND.
CAP TANTALUM 22UF 6.3V 10% RAD - TAP226K006SCS
 Order 'cap tantalum 22uf 6.3v 10% rad - TAP226K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1873-ND.
CAP TANTALUM 220UF 6.3V 10% RAD - TAP227K006CCS
 Order 'cap tantalum 220uf 6.3v 10% rad - TAP227K006CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1880-ND.
CAP TANTALUM 330UF 6.3V 10% RAD - TAP337K006CCS
 Order 'cap tantalum 330uf 6.3v 10% rad - TAP337K006CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1898-ND.
CAP TANTALUM 4.7UF 6.3V 10% RAD - TAP475K006SCS
 Order 'cap tantalum 4.7uf 6.3v 10% rad - TAP475K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1902-ND.
CAP TANTALUM 47UF 6.3V 10% RAD - TAP476K006SCS
 Order 'cap tantalum 47uf 6.3v 10% rad - TAP476K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1909-ND.
CAP TANTALUM 6.8UF 6.3V 10% RAD - TAP685K006SCS
 Order 'cap tantalum 6.8uf 6.3v 10% rad - TAP685K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1917-ND.
CAP TANTALUM 68UF 6.3V 10% RAD - TAP686K006SCS
 Order 'cap tantalum 68uf 6.3v 10% rad - TAP686K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1924-ND.

Options for 33µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP336K006SCS
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 33UF 6.3V 10% RAD - TAP336K006SCS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 33UF 4V 10% SMD - TAJA336K004RNJ Next: CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
CAP TANTALUM 33UF 6.3V 10% RAD - TAP336K006SCS