TRANSDUCER CURRENT OPEN LOOP 20A - HAW 20-P
| Digi-Key Part Number | 398-1018-ND |
100 |
18.75000 |
Extended Price
1875.00 |
| Manufacturer Part Number | HAW 20-P | |||
| Description | TRANSDUCER CURRENT OPEN LOOP 20A | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HAW 20-P |
| Vendor | LEM USA Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Sensing Method | Circuit Board |
| Sensing Element Type | Open Loop, AC or DC |
| Sensing Current | 20.0 A [Max] |
| Output Type | ±4V |
| Supply Voltage | 15.00 VDC [Typ] |
| Voltage Supply Source | Dual Supply (±) |
| Accuracy (±) | 1.000 % [Nom] |
| Linearity Tolerance | 1.00 % [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Height | 20.000 mm [Nom] |
| Width | 19.000 mm [Nom] |
| Isolation Voltage | 2000 VAC [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HAW 20 P HAW 20P 398 1018 ND 3981018ND 398-1018 |
HAW 20-P Specification Sheet
TRANSDUCER CURRENT OPEN LOOP 20A - HAW 20-P (398-1018-ND)
Related parts:TRANSDUCER CURRENT OPEN LOOP 20A - HAW 20-P
Order 'transducer current open loop 20a - HAW 20-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1018-ND.
TRANSDUCER CURRENT OPEN LOOP 20A - HXS 20-NP
Order 'transducer current open loop 20a - HXS 20-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1025-5-ND.
TRANSDUCER CURRENT OPEN LOOP 20A - HX 20-P
Order 'transducer current open loop 20a - HX 20-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1038-ND.
TRANSDUCER CURRENT OPEN LOOP 3A - HAW 03-P
Order 'transducer current open loop 3a - HAW 03-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1013-ND.
TRANSDUCER CURRENT OPEN LOOP 5A - HAW 05-P
Order 'transducer current open loop 5a - HAW 05-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1014-ND.
TRANSDUCER CURRENT OPEN LOOP 10A - HAW 10-P
Order 'transducer current open loop 10a - HAW 10-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1016-ND.
TRANSDUCER CURRENT OPEN LOOP 15A - HAW 15-P
Order 'transducer current open loop 15a - HAW 15-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1017-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HTB 50-P
Order 'transducer current open loop 50a - HTB 50-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1040-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HTB 50-TP
Order 'transducer current open loop 50a - HTB 50-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1075-ND.
TRANSDUCER CURRENT OPEN LOOP 75A - HTB 75-TP
Order 'transducer current open loop 75a - HTB 75-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1076-ND.
TRANSDUCER CURENT CLOSE LOOP 20A - LA 20-PB
Order 'transducer curent close loop 20a - LA 20-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1006-ND.
TRANSDUCER CURENT OPEN LOOP 7.5A - HAW 07-P
Order 'transducer curent open loop 7.5a - HAW 07-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1015-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HXS 50-NP
Order 'transducer current open loop 50a - HXS 50-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1026-5-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HAIS 50-TP
Order 'transducer current open loop 50a - HAIS 50-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1027-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HAIS 50-P
Order 'transducer current open loop 50a - HAIS 50-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1029-ND.
Send this link via E-Mail
Help With This Screen