Keywords:





SENSOR CURR 150A -/+15V UNI TH - LA 150-P - Sensors, Transducers

Current SENSOR CURR 150A -/+15V UNI TH - LA 150-P

Digi-Key Part Number 398-1012-ND
Price Break
1
10
25
100
500
1000
Unit Price
42.50000
34.00000
27.20000
22.95000
21.25000
20.40000
Extended Price
42.50
340.00
680.00
2295.00
10625.00
20400.00
Manufacturer Part NumberLA 150-P
DescriptionSENSOR CURR 150A -/+15V UNI TH
Quantity Available 75
All prices are in USD

Purchase Current SENSOR CURR 150A -/+15V UNI TH - LA 150-P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Current SENSOR CURR 150A -/+15V UNI TH - LA 150-P
Technical/Catalog InformationLA 150-P
VendorLEM USA Inc
CategorySensors, Transducers
Package / CasePCB Mount
Voltage - Output-
PolarizationUnidirectional
Accuracy±1%
Operating Temperature-10°C ~ 80°C
Voltage - Supply-15 V ~ 15 V
Response Time<1µs
Sensor TypeClosed Loop Current Transducers
Current - Supply-
Frequency150kHz
Sensitivity-
PackagingBulk
Current - Sensing 150A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LA 150 P
LA 150P
398 1012 ND
3981012ND
398-1012

LA 150-P Specification Sheet

Image of SENSOR CURR 150A -/+15V UNI TH - LA 150-P

SENSOR CURR 150A -/+15V UNI TH - LA 150-P (398-1012-ND) - Sensors, Transducers

Related parts Current SENSOR CURR 150A -/+15V UNI TH - LA 150-P
SENSOR CURR 150A -/+15V UNI TH - LA 150-P
 Order 'sensor curr 150a -/+15v uni th - LA 150-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1012-ND.
SENSOR CURRENT 3A -/+15V UNI TH - LA 03-PB
 Order 'sensor current 3a -/+15v uni th - LA 03-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1003-ND.
SENSOR CURRENT 5A -/+15V UNI TH - LA 05-PB
 Order 'sensor current 5a -/+15v uni th - LA 05-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1004-ND.
SENSOR CURRENT 10A -/+15V UNI TH - LA 10-PB
 Order 'sensor current 10a -/+15v uni th - LA 10-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1005-ND.
SENSOR CURRENT 20A -/+15V UNI TH - LA 20-PB
 Order 'sensor current 20a -/+15v uni th - LA 20-PB' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1006-ND.
SENSOR CURR 7.5A -/+15V UNI TH - HAW 07-P
 Order 'sensor curr 7.5a -/+15v uni th - HAW 07-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1015-ND.
SENSOR CURRENT 150A 5V UNI MOD - HAIS 150-P
 Order 'sensor current 150a 5v uni mod - HAIS 150-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1031-ND.
SENSOR CURRENT 150A 30V UNI MOD - AT 150 B420L
 Order 'sensor current 150a 30v uni mod - AT 150 B420L' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number AT 150 B420L-ND.
SENSOR CURRENT 3A -/+15V UNI TH - HAW 03-P
 Order 'sensor current 3a -/+15v uni th - HAW 03-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1013-ND.
SENSOR CURRENT 5A -/+15V UNI TH - HAW 05-P
 Order 'sensor current 5a -/+15v uni th - HAW 05-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1014-ND.
SENSOR CURRENT 10A -/+15V UNI TH - HAW 10-P
 Order 'sensor current 10a -/+15v uni th - HAW 10-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1016-ND.
SENSOR CURRENT 15A -/+15V UNI TH - HAW 15-P
 Order 'sensor current 15a -/+15v uni th - HAW 15-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1017-ND.
SENSOR CURRENT 20A -/+15V UNI TH - HAW 20-P
 Order 'sensor current 20a -/+15v uni th - HAW 20-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1018-ND.
SENSOR CURRENT 25A -/+15V BI TH - LA 25-NP
 Order 'sensor current 25a -/+15v bi th - LA 25-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number LA 25-NP-ND.
SENSOR CURR 150A -/+15V BI MOD - L08P150D15
 Order 'sensor curr 150a -/+15v bi mod - L08P150D15' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7190-ND.

Options for Current SENSOR CURR 150A -/+15V UNI TH - LA 150-P
Send this link via E-Mail
Help With This Screen

SENSOR CURR 150A -/+15V UNI TH - LA 150-P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR CURR 150A -/+15V BI MOD - L08P150D15 Next: SENSOR CURR 15A -/+15V UNI MOD - L07P015S05
SENSOR CURR 150A -/+15V UNI TH - LA 150-P