SENSOR CURRENT 50A UNI TH - LA 55-P - Sensors, Transducers
| Digi-Key Part Number | 398-1010-ND |
1 10 25 100 500 1000 |
25.00000 20.00000 16.00000 13.50000 12.50000 12.00000 |
Extended Price
25.00 200.00 400.00 1350.00 6250.00 12000.00 |
| Manufacturer Part Number | LA 55-P | |||
| Description | SENSOR CURRENT 50A UNI TH | |||
| Quantity Available | 612 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LA 55-P |
| Vendor | LEM USA Inc |
| Category | Sensors, Transducers |
| Package / Case | PCB Mount |
| Voltage - Output | - |
| Polarization | Unidirectional |
| Accuracy | ±0.65% |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Supply | ±12 V ~ 15 V |
| Response Time | <1µs |
| Sensor Type | Closed Loop Current Transducers |
| Current - Supply | - |
| Frequency | 200kHz |
| Sensitivity | - |
| Packaging | Bulk |
| Current - Sensing | 50A |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LA 55 P LA 55P 398 1010 ND 3981010ND 398-1010 |
LA 55-P Specification Sheet
SENSOR CURRENT 50A UNI TH - LA 55-P (398-1010-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR CURRENT 50A UNI TH - LA 55-P
Order 'sensor current 50a uni th - LA 55-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1010-ND.
SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP
Order 'sensor current 6a 5v uni th - LTS 6-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1000-ND.
SENSOR CURRENT 25A 5V UNI TH - LTS 25-NP
Order 'sensor current 25a 5v uni th - LTS 25-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1002-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250
Order 'ic current monitor 0.5% sot23-5 - INA168NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NATR-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260Q-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QT
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QT-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1035-5-ND.
SENSOR ANALOG SS GEN PURPOSE - SS94A1
Order 'sensor analog ss gen purpose - SS94A1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2008-ND.
SENSOR ANALOG SS HI SENSITIVITY - SS94A1F
Order 'sensor analog ss hi sensitivity - SS94A1F' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2009-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90217LUA-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2D12J0000F
Order 'sensor dist measur 80cm anlg - GP2D12J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2046-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2Y0A21YK0F
Order 'sensor dist measur 80cm anlg - GP2Y0A21YK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2063-ND.
SENSOR AMP 0-150PSID - ASCX150DN
Order 'sensor amp 0-150psid - ASCX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1007-ND.
Send this link via E-Mail
Help With This Screen
