SENSOR CURRENT 25A 5V UNI TH - LTS 25-NP - Sensors, Transducers
| Digi-Key Part Number | 398-1002-ND |
1 10 25 100 500 1000 |
19.25000 15.40000 12.32000 10.39500 9.62500 9.24000 |
Extended Price
19.25 154.00 308.00 1039.50 4812.50 9240.00 |
| Manufacturer Part Number | LTS 25-NP | |||
| Description | SENSOR CURRENT 25A 5V UNI TH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTS 25-NP |
| Vendor | LEM USA Inc |
| Category | Sensors, Transducers |
| Package / Case | PCB Mount |
| Voltage - Output | 2.5V |
| Polarization | Unidirectional |
| Accuracy | ±0.2% |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Response Time | <400ns |
| Sensor Type | Closed Loop Current Transducers |
| Current - Supply | - |
| Frequency | 200kHz |
| Sensitivity | 25mV/A |
| Packaging | Bulk |
| Current - Sensing | 25A |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTS 25 NP LTS 25NP 398 1002 ND 3981002ND 398-1002 |
LTS 25-NP Specification Sheet
SENSOR CURRENT 25A 5V UNI TH - LTS 25-NP (398-1002-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR CURRENT 25A 5V UNI TH - LTS 25-NP
Order 'sensor current 25a 5v uni th - LTS 25-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1002-ND.
SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP
Order 'sensor current 6a 5v uni th - LTS 6-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1000-ND.
SENSOR CURRENT 50A UNI TH - LA 55-P
Order 'sensor current 50a uni th - LA 55-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1010-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250
Order 'ic current monitor 0.5% sot23-5 - INA168NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NATR-ND.
TRANSFORMER DESK TOP 5V 2.5A - DTS050250SUDC-P5P-SZ
Order 'transformer desk top 5v 2.5a - DTS050250SUDC-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T850-P5P-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260Q-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QT
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QT-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1035-5-ND.
SENSOR ANALOG SS GEN PURPOSE - SS94A1
Order 'sensor analog ss gen purpose - SS94A1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2008-ND.
SENSOR ANALOG SS HI SENSITIVITY - SS94A1F
Order 'sensor analog ss hi sensitivity - SS94A1F' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2009-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90217LUA-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2D12J0000F
Order 'sensor dist measur 80cm anlg - GP2D12J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2046-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2Y0A21YK0F
Order 'sensor dist measur 80cm anlg - GP2Y0A21YK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2063-ND.
Send this link via E-Mail
Help With This Screen
