Keywords:





SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP - Sensors, Transducers

Digi-Key Part Number 398-1000-ND
Price Break
1
10
25
100
500
1000
Unit Price
19.25000
15.40000
12.32000
10.39500
9.62500
9.24000
Extended Price
19.25
154.00
308.00
1039.50
4812.50
9240.00
Manufacturer Part NumberLTS 6-NP
DescriptionSENSOR CURRENT 6A 5V UNI TH
Quantity Available 864
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLTS 6-NP
VendorLEM USA Inc
CategorySensors, Transducers
Package / CasePCB Mount
Voltage - Output2.5V
PolarizationUnidirectional
Accuracy±0.2%
Operating Temperature-40°C ~ 85°C
Voltage - Supply4.75 V ~ 5.25 V
Response Time<400ns
Sensor TypeClosed Loop Current Transducers
Current - Supply-
Frequency200kHz
Sensitivity104.16mV/A
PackagingBulk
Current - Sensing 6A
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTS 6 NP
LTS 6NP
398 1000 ND
3981000ND
398-1000

LTS 6-NP Specification Sheet

Image of SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP

SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP (398-1000-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP
 Order 'sensor current 6a 5v uni th - LTS 6-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1000-ND.
SENSOR CURRENT 25A 5V UNI TH - LTS 25-NP
 Order 'sensor current 25a 5v uni th - LTS 25-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1002-ND.
SENSOR CURRENT 50A UNI TH - LA 55-P
 Order 'sensor current 50a uni th - LA 55-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1010-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
 Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250
 Order 'ic current monitor 0.5% sot23-5 - INA168NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NATR-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
 Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260Q-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QT
 Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QT-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
 Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
 Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1035-5-ND.
SENSOR ANALOG SS GEN PURPOSE - SS94A1
 Order 'sensor analog ss gen purpose - SS94A1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2008-ND.
SENSOR ANALOG SS HI SENSITIVITY - SS94A1F
 Order 'sensor analog ss hi sensitivity - SS94A1F' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2009-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
 Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90217LUA-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2D12J0000F
 Order 'sensor dist measur 80cm anlg - GP2D12J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2046-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2Y0A21YK0F
 Order 'sensor dist measur 80cm anlg - GP2Y0A21YK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2063-ND.
SENSOR AMP 0-150PSID - ASCX150DN
 Order 'sensor amp 0-150psid - ASCX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1007-ND.

Send this link via E-Mail
Help With This Screen

SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: PHOTOCOUPLER OPIC 5-SOP - PC410L0NIP0F Next: PC CARD SRAM 2 MB W/ATTRIB MEM - BN-02MHSRC
SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP