Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RACK ECONOMIZER 66.56X22 X 25.5" - ER-16614-RB

Digi-Key Part Number 377-1375-ND
Price Break
1
Unit Price
816.98000
Extended Price
816.98
Manufacturer Part NumberER-16614-RB
DescriptionRACK ECONOMIZER 66.56X22 X 25.5"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationER-16614-RB
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlue, Royal
SeriesEconomizer
FeaturesRemovable Side (s)
MaterialMetal - Steel
Dimensions - Panel24.000" L x 17.937" W x 61.250" H (609.60mm x 455.60mm x 1555.75mm)
Dimensions - Overall25.500" L x 22.000" W x 66.562" H (647.70mm x 558.80mm x 1690.68mm)
Weight162 lbs (73.48kg)
TypeUpright Cabinet Rack
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorSteel
Mounting RailsOne Pair
StyleEnclosed, Back, Sides
VentilationBack, Sides, Top
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ER 16614 RB
ER16614RB
377 1375 ND
3771375ND
377-1375

ER-16614-RB Specification Sheet

Image of RACK ECONOMIZER 66.56X22 X 25.5" - ER-16614-RB

RACK ECONOMIZER 66.56X22 X 25.5" - ER-16614-RB (377-1375-ND)

Related parts:
RACK ECONOMIZER 66.56X22 X 25.5" - ER-16614-RB
 Order 'rack economizer 66.56x22 x 25.5" - ER-16614-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1375-ND.
RACK ECONOMIZER 47.31X22 X 25.5" - ER-16512-RB
 Order 'rack economizer 47.31x22 x 25.5" - ER-16512-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1353-ND.
RACK ECONOMIZER 57.81X22 X 25.5" - ER-16513-RB
 Order 'rack economizer 57.81x22 x 25.5" - ER-16513-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1354-ND.
RACK ECONOMIZER 66.56X22 X 25.5" - ER-16514-RB
 Order 'rack economizer 66.56x22 x 25.5" - ER-16514-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1355-ND.
RACK ECONOMIZER 75.31X22 X 25.5" - ER-16515-RB
 Order 'rack economizer 75.31x22 x 25.5" - ER-16515-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1357-ND.
RACK ECONOMIZER 84.06X22 X 25.5" - ER-16516-RB
 Order 'rack economizer 84.06x22 x 25.5" - ER-16516-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1359-ND.
RACK ECONOMIZER 47.31X22 X 18.5" - ER-16602-RB
 Order 'rack economizer 47.31x22 x 18.5" - ER-16602-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1361-ND.
RACK ECONOMIZER 57.81X22 X 18.5" - ER-16603-RB
 Order 'rack economizer 57.81x22 x 18.5" - ER-16603-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1363-ND.
RACK ECONOMIZER 66.56X22 X 18.5" - ER-16604-RB
 Order 'rack economizer 66.56x22 x 18.5" - ER-16604-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1365-ND.
RACK ECONOMIZER 75.31X22 X 18.5" - ER-16605-RB
 Order 'rack economizer 75.31x22 x 18.5" - ER-16605-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1367-ND.
RACK ECONOMIZER 84.06X22 X 18.5" - ER-16606-RB
 Order 'rack economizer 84.06x22 x 18.5" - ER-16606-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1369-ND.
RACK ECONOMIZER 47.31X22 X 25.5" - ER-16612-RB
 Order 'rack economizer 47.31x22 x 25.5" - ER-16612-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1371-ND.
RACK ECONOMIZER 57.81X22 X 25.5" - ER-16613-RB
 Order 'rack economizer 57.81x22 x 25.5" - ER-16613-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1373-ND.
RACK ECONOMIZER 66.56X22 X 25.5" - ER-16614-BT
 Order 'rack economizer 66.56x22 x 25.5" - ER-16614-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1374-ND.
RACK ECONOMIZER 75.31X22 X 25.5" - ER-16615-RB
 Order 'rack economizer 75.31x22 x 25.5" - ER-16615-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1377-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RACK ECONOMIZER 66.56X22 X 25.5" - ER-16614-BT Next: RACK ECONOMIZER 66.56X22 X 25.5" - ER-16614-S