Keywords:





Angle, Linear Position Measuring IC ANGLE SENSOR 5V SM-8 - ZMT31TA

IC ANGLE SENSOR 5V SM-8 - ZMT31TA

Digi-Key Part Number ZMT31TR-ND
Price Break
1000
5000
10000
25000
Unit Price
3.89300
2.97700
2.86250
2.74800
Extended Price
3893.00
14885.00
28625.00
68700.00
Manufacturer Part NumberZMT31TA
DescriptionIC ANGLE SENSOR 5V SM-8
Quantity Available 1000
All prices are in USD

Purchase Angle, Linear Position Measuring IC ANGLE SENSOR 5V SM-8 - ZMT31TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Angle, Linear Position Measuring IC ANGLE SENSOR 5V SM-8 - ZMT31TA
Technical/Catalog InformationZMT31TA
VendorZetex Inc
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZMT31TA
ZMT31TA
ZMT31TR ND
ZMT31TRND
ZMT31TR

ZMT31TA Specification Sheet

Image of IC ANGLE SENSOR 5V SM-8 - ZMT31TA

IC ANGLE SENSOR 5V SM-8 - ZMT31TA (ZMT31TR-ND)

Related parts Angle, Linear Position Measuring IC ANGLE SENSOR 5V SM-8 - ZMT31TA
Angle, Linear Position Measuring IC ANGLE SENSOR 5V SM-8 - ZMT31TA
 Order 'ic angle sensor 5v sm-8 - ZMT31TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMT31CT-ND.
Angle, Linear Position Measuring IC ANGLE SENSOR 5V SM-8 - ZMT31TA
 Order 'ic angle sensor 5v sm-8 - ZMT31TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMT31DKR-ND.
Angle, Linear Position Measuring IC ANGLE SENSOR 5V SM-8 - ZMT31TA
 Order 'ic angle sensor 5v sm-8 - ZMT31TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMT31TR-ND.
Angle, Linear Position Measuring IC ANGLE SENSOR SM-8 - ZMT31TC
 Order 'ic angle sensor sm-8 - ZMT31TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMT31TC-ND.
Temperature IC TEMP SENSOR V-OUT 8-SOIC - AD22100ARZ
 Order 'ic temp sensor v-out 8-soic - AD22100ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22100ARZ-ND.
Temperature IC TEMP SENSOR 3.3V SGNL 8-SOIC - AD22103KRZ
 Order 'ic temp sensor 3.3v sgnl 8-soic - AD22103KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22103KRZ-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC FLUX SENSOR 12BIT DGTL 8-DFN - MX8681R
 Order 'ic flux sensor 12bit dgtl 8-dfn - MX8681R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX8681R-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC FLUX SENSOR 12BIT DGTL 8-DFN - MX8681RTR
 Order 'ic flux sensor 12bit dgtl 8-dfn - MX8681RTR' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX8681RTR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC FLUX SENSOR 12BIT DGTL 8-DFN - MX8682R
 Order 'ic flux sensor 12bit dgtl 8-dfn - MX8682R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX8682R-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC FLUX SENSOR 12BIT DGTL 8-DFN - MX8682RTR
 Order 'ic flux sensor 12bit dgtl 8-dfn - MX8682RTR' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX8682RTR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC FLUX SENSOR 10BIT DGTL 8-DFN - MX8683R
 Order 'ic flux sensor 10bit dgtl 8-dfn - MX8683R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX8683R-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC FLUX SENSOR 10BIT DGTL 8-DFN - MX8683RTR
 Order 'ic flux sensor 10bit dgtl 8-dfn - MX8683RTR' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX8683RTR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC FLUX SENSOR 12BIT DGTL 8-DFN - MX868R
 Order 'ic flux sensor 12bit dgtl 8-dfn - MX868R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX868R-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC FLUX SENSOR 12BIT DGTL 8-DFN - MX868RTR
 Order 'ic flux sensor 12bit dgtl 8-dfn - MX868RTR' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX868RTR-ND.
Temperature IC TEMP SENSOR DGTL OUT 8-MSOP - TMP141AIDGKT
 Order 'ic temp sensor dgtl out 8-msop - TMP141AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17923-1-ND.

Options for Angle, Linear Position Measuring IC ANGLE SENSOR 5V SM-8 - ZMT31TA
Send this link via E-Mail
Help With This Screen

IC ANGLE SENSOR 5V SM-8 - ZMT31TA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ANGLE SENSOR 5V SM-8 - ZMT31TA Next: IC ANGLE SENSOR SM-8 - ZMT31TC
IC ANGLE SENSOR 5V SM-8 - ZMT31TA