Keywords:





IC ANGLE SENSOR 5V SM-8 - ZMT31TA - Sensors, Transducers

Digi-Key Part Number ZMT31CT-ND
Price Break
1
25
100
500
Unit Price
13.74000
10.30520
6.87000
5.72500
Extended Price
13.74
257.63
687.00
2862.50
Manufacturer Part NumberZMT31TA
DescriptionIC ANGLE SENSOR 5V SM-8
Quantity Available 773
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZMT31TA
VendorZetex Inc (VA)
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZMT31TA
ZMT31TA
ZMT31CT ND
ZMT31CTND
ZMT31CT

ZMT31TA Specification Sheet

Image of IC ANGLE SENSOR 5V SM-8 - ZMT31TA

IC ANGLE SENSOR 5V SM-8 - ZMT31TA (ZMT31CT-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
IC ANGLE SENSOR 5V SM-8 - ZMT31TA
 Order 'ic angle sensor 5v sm-8 - ZMT31TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMT31CT-ND.
IC ANGLE SENSOR 5V SM-8 - ZMT31TA
 Order 'ic angle sensor 5v sm-8 - ZMT31TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMT31DKR-ND.
IC ANGLE SENSOR 5V SM-8 - ZMT31TA
 Order 'ic angle sensor 5v sm-8 - ZMT31TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMT31TR-ND.
IC REG LDO 5V 300MA SOT223-8 - ZLDO500T8TA
 Order 'ic reg ldo 5v 300ma sot223-8 - ZLDO500T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZLDO500T8CT-ND.
IC REG LDO 5V 300MA SOT223-8 - ZLDO500T8TA
 Order 'ic reg ldo 5v 300ma sot223-8 - ZLDO500T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZLDO500T8DKR-ND.
IC ANGLE SENSOR SM-8 - ZMT31TC
 Order 'ic angle sensor sm-8 - ZMT31TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMT31TC-ND.
IC VOLTAGE REG 5.0V 200MA 8-SOIC - ZSR500N8TA
 Order 'ic voltage reg 5.0v 200ma 8-soic - ZSR500N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR500N8CT-ND.
IC VOLTAGE REG 5.0V 200MA 8-SOIC - ZSR500N8TA
 Order 'ic voltage reg 5.0v 200ma 8-soic - ZSR500N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR500N8DKR-ND.
IC AMP VIDEO DUAL 300MHZ 8-SOIC - ZXFV204N8TA
 Order 'ic amp video dual 300mhz 8-soic - ZXFV204N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXFV204N8CT-ND.
IC AMP VIDEO DUAL 300MHZ 8-SOIC - ZXFV204N8TA
 Order 'ic amp video dual 300mhz 8-soic - ZXFV204N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXFV204N8DKR-ND.
IC DAC 18BIT 5V SOT23-8 - AD5680BRJZ-2REEL7
 Order 'ic dac 18bit 5v sot23-8 - AD5680BRJZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5680BRJZ-2REEL7CT-ND.
IC REF VOLT 2.45V 1% 8-SOIC - ZRA245N801TA
 Order 'ic ref volt 2.45v 1% 8-soic - ZRA245N801TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRA245N801CT-ND.
IC REF VOLT 2.45V 1% 8-SOIC - ZRA245N801TA
 Order 'ic ref volt 2.45v 1% 8-soic - ZRA245N801TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRA245N801DKR-ND.
IC REF VOLT 2.45V 3% 8-SOIC - ZRA245N803TA
 Order 'ic ref volt 2.45v 3% 8-soic - ZRA245N803TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRA245N803CT-ND.
IC REF VOLT 2.45V 3% 8-SOIC - ZRA245N803TA
 Order 'ic ref volt 2.45v 3% 8-soic - ZRA245N803TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRA245N803DKR-ND.

Send this link via E-Mail
Help With This Screen

IC ANGLE SENSOR 5V SM-8 - ZMT31TA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AND/NAND QUAD 2INP ECL 32LQFP - MC10EP105FAR2G Next: IC ANGLE SENSOR 5V SM-8 - ZMT31TA
IC ANGLE SENSOR 5V SM-8 - ZMT31TA