IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO - Sensors, Transducers
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO
| Digi-Key Part Number | MLX90316EGOTR-ND |
4000 |
6.29001 |
Extended Price
25160.04 |
| Manufacturer Part Number | MLX90316EGO | |||
| Description | IC SENSOR ROTARY POSITION16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLX90316EGO |
| Vendor | Melexis Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 16-TSSOP |
| Current - Output (Max) | 20mA |
| Sensing Range | ±700mT |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | PWM (Current) |
| Type | Programmable Linear |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 11mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLX90316EGO MLX90316EGO MLX90316EGOTR ND MLX90316EGOTRND MLX90316EGOTR |
MLX90316EGO Specification Sheet
IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO (MLX90316EGOTR-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGOIC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO
Order 'ic sensor rotary position16tssop - MLX90316EGO' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316EGOCT-ND.
IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO
Order 'ic sensor rotary position16tssop - MLX90316EGO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316EGOTR-ND.
IC SENSOR PROG INTERFACE 16-SOIC - MLX90308LDF
Order 'ic sensor prog interface 16-soic - MLX90308LDF' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90308LDF-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC
Order 'ic sensor rotary position 8-soic - MLX90316EDC' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316EDCCT-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC
Order 'ic sensor rotary position 8-soic - MLX90316EDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316EDCTR-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316KDC
Order 'ic sensor rotary position 8-soic - MLX90316KDC' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316KDCCT-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316KDC
Order 'ic sensor rotary position 8-soic - MLX90316KDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KDCTR-ND.
IC SENSOR ROTARY PWM 8-SOIC - MLX90316KDC-PPD
Order 'ic sensor rotary pwm 8-soic - MLX90316KDC-PPD' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KDC-PPD-ND.
IC SENSOR ROTARY SPI 8-SOIC - MLX90316KDC-SPI
Order 'ic sensor rotary spi 8-soic - MLX90316KDC-SPI' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KDC-SPI-ND.
IC SENSOR ROTARY POSITIN 16TSSOP - MLX90316LDC
Order 'ic sensor rotary positin 16tssop - MLX90316LDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316LDC-ND.
IC SENSOR PROG LINEAR HALL 4SIP - MLX90215EVA
Order 'ic sensor prog linear hall 4sip - MLX90215EVA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90215EVA-ND.
IC SENSOR PROG LINEAR HALL 4SIP - MLX90215LVA
Order 'ic sensor prog linear hall 4sip - MLX90215LVA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90215LVA-ND.
IC AMP DIFF SNGL-SUP 8DIP - AD22050N
Order 'ic amp diff sngl-sup 8dip - AD22050N' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22050N-ND.
IC AMP DIFF SGL SUPPLY 8-DIP - AD22050NZ
Order 'ic amp diff sgl supply 8-dip - AD22050NZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22050NZ-ND.
IC AMP DIFF SNGL-SUP 8SOIC - AD22050R
Order 'ic amp diff sngl-sup 8soic - AD22050R' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22050R-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO
Send this link via E-Mail
Help With This Screen
