IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO - Sensors, Transducers
| Digi-Key Part Number | MLX90316EGOCT-ND |
1 10 25 50 100 250 500 |
23.17000 17.41000 14.39000 11.99000 10.07000 8.54004 7.29998 |
Extended Price
23.17 174.10 359.75 599.50 1007.00 2135.01 3649.99 |
| Manufacturer Part Number | MLX90316EGO | |||
| Description | IC SENSOR ROTARY POSITION16TSSOP | |||
| Quantity Available | 3071 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLX90316EGO |
| Vendor | Melexis Inc (VA) |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 16-TSSOP |
| Current - Output (Max) | 20mA |
| Sensing Range | ±700mT |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | PWM (Current) |
| Type | Programmable Linear |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 11mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLX90316EGO MLX90316EGO MLX90316EGOCT ND MLX90316EGOCTND MLX90316EGOCT |
MLX90316EGO Specification Sheet
IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO (MLX90316EGOCT-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO
Order 'ic sensor rotary position16tssop - MLX90316EGO' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316EGOCT-ND.
IC SENSOR ROTARY POSITION16TSSOP - MLX90316EGO
Order 'ic sensor rotary position16tssop - MLX90316EGO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316EGOTR-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC
Order 'ic sensor rotary position 8-soic - MLX90316EDC' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316EDCCT-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316KDC
Order 'ic sensor rotary position 8-soic - MLX90316KDC' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number MLX90316KDCCT-ND.
IC SENSOR PROG INTERFACE 16-SOIC - MLX90308LDF
Order 'ic sensor prog interface 16-soic - MLX90308LDF' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90308LDF-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC
Order 'ic sensor rotary position 8-soic - MLX90316EDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316EDCTR-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316KDC
Order 'ic sensor rotary position 8-soic - MLX90316KDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KDCTR-ND.
IC SENSOR ROTARY PWM 8-SOIC - MLX90316KDC-PPD
Order 'ic sensor rotary pwm 8-soic - MLX90316KDC-PPD' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KDC-PPD-ND.
IC SENSOR ROTARY SPI 8-SOIC - MLX90316KDC-SPI
Order 'ic sensor rotary spi 8-soic - MLX90316KDC-SPI' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KDC-SPI-ND.
IC SENSOR ROTARY POSITIN 16TSSOP - MLX90316LDC
Order 'ic sensor rotary positin 16tssop - MLX90316LDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316LDC-ND.
IC SENSOR HALL EFFECT SOT23W - A1301KLHLT-T
Order 'ic sensor hall effect sot23w - A1301KLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1019-1-ND.
IC SENSOR HALL EFFECT SOT23W - A1302KLHLT-T
Order 'ic sensor hall effect sot23w - A1302KLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1021-1-ND.
IC SENSOR HALL EFFECT SOT23W - A1321LLHLT-T
Order 'ic sensor hall effect sot23w - A1321LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1023-1-ND.
IC SENSOR HALL EFFECT SOT23W - A1322LLHLT-T
Order 'ic sensor hall effect sot23w - A1322LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1025-1-ND.
IC SENSOR HALL EFFECT SOT23W - A1323LLHLT-T
Order 'ic sensor hall effect sot23w - A1323LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1027-1-ND.
Send this link via E-Mail
Help With This Screen
